DIODES DMN33D8LDW-13
| Manufacturer | |
| MPN | DMN33D8LDW-13 |
| LCSC Part # | C17642187 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | 250mA 350mW 7Ω@2.5V 1.5V 2 N-Channel SOT-363 FET, MOSFET Arrays RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-363 | |
| Current - Continuous Drain(Id) | 250mA | |
| Pd - Power Dissipation | 350mW | |
| RDS(on) | 7Ω@2.5V | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Drain to Source Voltage | 30V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 8pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 48pF | |
| Gate Charge(Qg) | 1.23nC@10V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 11pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-363 | |
| Current - Continuous Drain(Id) | 250mA | |
| Pd - Power Dissipation | 350mW | |
| RDS(on) | 7Ω@2.5V | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Drain to Source Voltage | 30V |
| Type | Description | |
|---|---|---|
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 8pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 48pF | |
| Gate Charge(Qg) | 1.23nC@10V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 11pF |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This MOSFET has been designed to minimize the on-state resistance (Ros(ON)) and yet maintain superior switching performance, making it ideal for high efficiency power management applications.
Features
AI Translation
- Low On-Resistance
- Low Input Capacitance
- Fast Switching Speed
- ESD Protected Gate to 2kV
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device Qualified to AEC-Q101 standards for High Reliability
Applications
AI Translation
- Motor Control
- Power Management Functions
- DC-DC Converters Backlighting
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1123 | $ 0.11 |
| 200+ | $ 0.0448 | $ 8.96 |
| 500+ | $ 0.0433 | $ 21.65 |
| 1,000+ | $ 0.0426 | $ 42.60 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-363 | |
| Current - Continuous Drain(Id) | 250mA | |
| Pd - Power Dissipation | 350mW | |
| RDS(on) | 7Ω@2.5V | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Drain to Source Voltage | 30V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 8pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 48pF | |
| Gate Charge(Qg) | 1.23nC@10V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 11pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-363 | |
| Current - Continuous Drain(Id) | 250mA | |
| Pd - Power Dissipation | 350mW | |
| RDS(on) | 7Ω@2.5V | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Drain to Source Voltage | 30V |
| Type | Description | |
|---|---|---|
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 8pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 48pF | |
| Gate Charge(Qg) | 1.23nC@10V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 11pF |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This MOSFET has been designed to minimize the on-state resistance (Ros(ON)) and yet maintain superior switching performance, making it ideal for high efficiency power management applications.
Features
AI Translation
- Low On-Resistance
- Low Input Capacitance
- Fast Switching Speed
- ESD Protected Gate to 2kV
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device Qualified to AEC-Q101 standards for High Reliability
Applications
AI Translation
- Motor Control
- Power Management Functions
- DC-DC Converters Backlighting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

