Sumida CDEIR8D38FNP-100NC
| Manufacturer | |
| MPN | CDEIR8D38FNP-100NC |
| LCSC Part # | C17641097 |
| Packaging | SMD,8x8mm |
| Customer # | |
| Key Attributes | FIXED IND 10uH 3.4A 43.8mΩ SMD,8x8mm |
| Datasheet | Sumida CDEIR8D38FNP-100NC |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | SMD,8x8mm | |
| Current Rating | 3.4A | |
| Inductance | 10uH | |
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 4.6A | |
| DC Resistance(DCR) | 43.8mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | SMD,8x8mm | |
| Current Rating | 3.4A |
| Type | Description | |
|---|---|---|
| Inductance | 10uH | |
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 4.6A | |
| DC Resistance(DCR) | 43.8mΩ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.019 | $ 2.02 |
| 200+ | $ 0.8064 | $ 161.28 |
| 500+ | $ 0.7794 | $ 389.70 |
| 1,000+ | $ 0.7651 | $ 765.10 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | SMD,8x8mm | |
| Current Rating | 3.4A | |
| Inductance | 10uH | |
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 4.6A | |
| DC Resistance(DCR) | 43.8mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | SMD,8x8mm | |
| Current Rating | 3.4A |
| Type | Description | |
|---|---|---|
| Inductance | 10uH | |
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 4.6A | |
| DC Resistance(DCR) | 43.8mΩ |
Help & FeedbackShow similar products (0) >
C17641097 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| SRN8040TA-100M | BOURNS | Similar | SMD,8x8mm | 259 | $ 0.7469 | ||
| SNR.8065.TYD100MT00 | SOREDE | Similar | SMD,8x8mm | 40 | $0.1571 $0.1745 | ||
| NRSE8065-100M | KOHERelec | Similar | SMD,8x8mm | 190 | $ 0.3597 | ||
| CR8065A-100M | Ceaiya | Similar | SMD,8x8mm | 885 | $ 0.1969 | ||
| FNR8065S100MT | cjiang | Similar | SMD,8x8mm | 935 | $ 0.2797 |

