Dialight 5510504F
| Manufacturer | |
| MPN | 5510504F |
| LCSC Part # | C17640418 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Red 5V Through Hole Circuit Board Indicators, Arrays, Light Bars, Bar Graphs RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | Dialight | |
| Packaging | Through Hole | |
| Forward Current | - | |
| Lens Color | - | |
| Luminous Intensity | - | |
| Illumination Color | Red | |
| Voltage - Forward(Vf) | 5V | |
| Viewing Angle | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | Dialight | |
| Packaging | Through Hole | |
| Forward Current | - | |
| Lens Color | - |
| Type | Description | |
|---|---|---|
| Luminous Intensity | - | |
| Illumination Color | Red | |
| Voltage - Forward(Vf) | 5V | |
| Viewing Angle | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.8555 | $ 1.86 |
| 200+ | $ 0.7407 | $ 148.14 |
| 500+ | $ 0.7165 | $ 358.25 |
| 1,000+ | $ 0.7044 | $ 704.40 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | Dialight | |
| Packaging | Through Hole | |
| Forward Current | - | |
| Lens Color | - | |
| Luminous Intensity | - | |
| Illumination Color | Red | |
| Voltage - Forward(Vf) | 5V | |
| Viewing Angle | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | Dialight | |
| Packaging | Through Hole | |
| Forward Current | - | |
| Lens Color | - |
| Type | Description | |
|---|---|---|
| Luminous Intensity | - | |
| Illumination Color | Red | |
| Voltage - Forward(Vf) | 5V | |
| Viewing Angle | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

