Allied Components International AEI35-3857
| Manufacturer | |
| MPN | AEI35-3857 |
| LCSC Part # | C17639008 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Through Hole Switching Converter, SMPS Transformers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Switching Converter, SMPS Transformers | |
| Manufacturer | Allied Components International | |
| Packaging | Through Hole | |
| Isolation Voltage(Vrms) | - | |
| Tolerance | - | |
| Primary Side Voltage | 120V;208V;240V;277V;347V |
| Type | Description | |
|---|---|---|
| Category | Transformers/Switching Converter, SMPS Transformers | |
| Manufacturer | Allied Components International | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | - | |
| Tolerance | - | |
| Primary Side Voltage | 120V;208V;240V;277V;347V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 20.4569 | $ 20.46 |
| 200+ | $ 8.1632 | $ 1632.64 |
| 500+ | $ 7.8898 | $ 3944.90 |
| 1,000+ | $ 7.7555 | $ 7755.50 |
Standard Packaging1/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Switching Converter, SMPS Transformers | |
| Manufacturer | Allied Components International | |
| Packaging | Through Hole | |
| Isolation Voltage(Vrms) | - | |
| Tolerance | - | |
| Primary Side Voltage | 120V;208V;240V;277V;347V |
| Type | Description | |
|---|---|---|
| Category | Transformers/Switching Converter, SMPS Transformers | |
| Manufacturer | Allied Components International | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | - | |
| Tolerance | - | |
| Primary Side Voltage | 120V;208V;240V;277V;347V |
Report an ErrorShow similar products (0) >
C17639008 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504321000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504321000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

