Comchip KBU1008-G
| Manufacturer | ComchipAsian Brands |
| MPN | KBU1008-G |
| LCSC Part # | C17638541 |
| Packaging | KBU |
| Customer # | |
| Key Attributes | 240A 1V@5A 10A 800V KBU Bridge Rectifiers RoHS |
| Datasheet | |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | Comchip | |
| Packaging | KBU | |
| Non-Repetitive Peak Forward Surge Current | 240A | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Reverse Leakage Current (Ir) | 10uA@600V | |
| Voltage - Forward(Vf@If) | 1V@5A | |
| Current - Rectified | 10A | |
| Voltage - DC Reverse(Vr) | 800V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | Comchip | |
| Packaging | KBU | |
| Non-Repetitive Peak Forward Surge Current | 240A | |
| Operating Junction Temperature Range | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 10uA@600V | |
| Voltage - Forward(Vf@If) | 1V@5A | |
| Current - Rectified | 10A | |
| Voltage - DC Reverse(Vr) | 800V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
KBU10005-G to KBU1010-G, reverse voltage: 50 to 1000V, forward current: 10A, RoHS compliant devices. Rated at 25℃ ambient temperature unless otherwise specified. Single-phase, half-wave, 60Hz resistive or inductive load. For capacitive load, derate current by 20%.
Features
AI Translation
- Surge overload rating - 240A peak.
- For PCB mounting.
- UL recognized, file number E349301.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0889 | $ 1.09 |
| 200+ | $ 0.435 | $ 87.00 |
| 400+ | $ 0.4207 | $ 168.28 |
| 800+ | $ 0.4127 | $ 330.16 |
Standard Packaging400/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | Comchip | |
| Packaging | KBU | |
| Non-Repetitive Peak Forward Surge Current | 240A | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Reverse Leakage Current (Ir) | 10uA@600V | |
| Voltage - Forward(Vf@If) | 1V@5A | |
| Current - Rectified | 10A | |
| Voltage - DC Reverse(Vr) | 800V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | Comchip | |
| Packaging | KBU | |
| Non-Repetitive Peak Forward Surge Current | 240A | |
| Operating Junction Temperature Range | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 10uA@600V | |
| Voltage - Forward(Vf@If) | 1V@5A | |
| Current - Rectified | 10A | |
| Voltage - DC Reverse(Vr) | 800V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
KBU10005-G to KBU1010-G, reverse voltage: 50 to 1000V, forward current: 10A, RoHS compliant devices. Rated at 25℃ ambient temperature unless otherwise specified. Single-phase, half-wave, 60Hz resistive or inductive load. For capacitive load, derate current by 20%.
Features
AI Translation
- Surge overload rating - 240A peak.
- For PCB mounting.
- UL recognized, file number E349301.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |

