RENESAS HFA3102BZ96
| Manufacturer | |
| MPN | HFA3102BZ96 |
| LCSC Part # | C17637438 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | 12V 40 250mW 30mA NPN SOIC-14 Bipolar RF Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar RF Transistors | |
| Manufacturer | RENESAS | |
| Packaging | SOIC-14 | |
| Current - Collector Cutoff | 10nA | |
| Emitter-Base Voltage(Vebo) | 6V | |
| Collector - Emitter Voltage VCEO | 12V | |
| DC Current Gain | 40 | |
| Pd - Power Dissipation | 250mW | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Collector(Ic) | 30mA | |
| Transition frequency(fT) | 10GHz | |
| type | NPN |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The HFA3102 is a monolithic NPN transistor array configured as a dual differential amplifier with tail transistors. Fabricated on the Intersil bonded-wafer UHF-1 SOI process, the array achieves a very high fT (10GHz) while maintaining excellent hFE and VBE temperature matching characteristics. Collector leakage current is held below 0.01nA.
Features
AI Translation
- High gain-bandwidth product (fT): 10GHz
- High power gain-bandwidth product: 5GHz
- High current gain (hFE): 70
- Noise figure (transistor): 3.5dB
- Low collector leakage current: <0.01nA
- Excellent hFE and VBE matching
- Pin-to-pin compatible with UPA102G
- Available in lead-free + annealed version (RoHS compliant)
Applications
AI Translation
Single-balanced mixer, wideband amplifier stage, differential amplifier, multiplier, automatic gain control circuit
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 12.4806 | $ 12.48 |
| 200+ | $ 4.9809 | $ 996.18 |
| 500+ | $ 4.8142 | $ 2407.10 |
| 1,000+ | $ 4.7317 | $ 4731.70 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |

