Infineon BTS710336ESPXUMA1
| Manufacturer | |
| MPN | BTS710336ESPXUMA1 |
| LCSC Part # | C17637054 |
| Packaging | TSSOP-24-EP-150mil |
| Customer # | |
| Key Attributes | Serial Interface Power Controller |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | Infineon | |
| Packaging | TSSOP-24-EP-150mil | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Overcurrent Protection;Over temperature protection;Under-voltage lockout;Overvoltage protection;Reverse voltage protection;Integrated charge pump | |
| number of channels | 6 | |
| Maximum Continuous Current | 3A | |
| Control Input Logic | Active High | |
| RDS(on) | 38mΩ | |
| Operating Voltage | 4.1V~28V | |
| Type | High Side Switch |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | Infineon | |
| Packaging | TSSOP-24-EP-150mil | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Overcurrent Protection;Over temperature protection;Under-voltage lockout;Overvoltage protection;Reverse voltage protection;Integrated charge pump | |
| number of channels | 6 |
| Type | Description | |
|---|---|---|
| Maximum Continuous Current | 3A | |
| Control Input Logic | Active High | |
| RDS(on) | 38mΩ | |
| Operating Voltage | 4.1V~28V | |
| Type | High Side Switch |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The BTS71033-6ESP is a Serial Interface Power Controller, providing protection functions and diagnosis. The device is integrated in SMART7 technology.
Features
AI Translation
- High-Side Switch with Diagnosis and Embedded Protection
- Part of SPOC™ +2 Family
- Daisy Chain capable SPI interface
- 3.3 V and 5 V compatible logic pins
- Slew rate control for all Channels
- ReverseON for low power dissipation in Reverse Polarity (22.5 mΩ channels)
- Switch ON capability while Inverse Current condition (InverseON)
- Green Product (RoHS compliant)
- Absolute and dynamic temperature limitation with controlled restart
- Overcurrent protection (tripping) with Programmable Restart Control and Current Threshold
- Undervoltage shutdown
- Overvoltage protection with external components
- Proportional load current sense multiplexed
- Open Load in ON and OFF state
- Short circuit to ground and battery
- Diagnosis feedback via SPI
- Limp Home mode
- Monitoring of Input pin status (IN and LHI)
- Checksum verification of Configuration Registers
- Qualified for automotive applications. Product validation according to AEC-Q100 Grade 1.
Applications
AI Translation
- Suitable for resistive, inductive and capacitive loads
- Replaces electromechanical relays, fuses and discrete circuits
- Driving capability suitable for 3 A and 1.5 A loads and high inrush current loads such as 27W bulb or equivalent electronic loads (e.g. LED modules) and 10W bulb or equivalent electronic loads (e.g. LED modules)
In-Stock: 118
118 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.8809 | $ 3.88 |
| 10+ | $ 3.2735 | $ 32.74 |
| 30+ | $ 2.9123 | $ 87.37 |
| 100+ | $ 2.5479 | $ 254.79 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | Infineon | |
| Packaging | TSSOP-24-EP-150mil | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Overcurrent Protection;Over temperature protection;Under-voltage lockout;Overvoltage protection;Reverse voltage protection;Integrated charge pump | |
| number of channels | 6 | |
| Maximum Continuous Current | 3A | |
| Control Input Logic | Active High | |
| RDS(on) | 38mΩ | |
| Operating Voltage | 4.1V~28V | |
| Type | High Side Switch |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | Infineon | |
| Packaging | TSSOP-24-EP-150mil | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Overcurrent Protection;Over temperature protection;Under-voltage lockout;Overvoltage protection;Reverse voltage protection;Integrated charge pump | |
| number of channels | 6 |
| Type | Description | |
|---|---|---|
| Maximum Continuous Current | 3A | |
| Control Input Logic | Active High | |
| RDS(on) | 38mΩ | |
| Operating Voltage | 4.1V~28V | |
| Type | High Side Switch |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The BTS71033-6ESP is a Serial Interface Power Controller, providing protection functions and diagnosis. The device is integrated in SMART7 technology.
Features
AI Translation
- High-Side Switch with Diagnosis and Embedded Protection
- Part of SPOC™ +2 Family
- Daisy Chain capable SPI interface
- 3.3 V and 5 V compatible logic pins
- Slew rate control for all Channels
- ReverseON for low power dissipation in Reverse Polarity (22.5 mΩ channels)
- Switch ON capability while Inverse Current condition (InverseON)
- Green Product (RoHS compliant)
- Absolute and dynamic temperature limitation with controlled restart
- Overcurrent protection (tripping) with Programmable Restart Control and Current Threshold
- Undervoltage shutdown
- Overvoltage protection with external components
- Proportional load current sense multiplexed
- Open Load in ON and OFF state
- Short circuit to ground and battery
- Diagnosis feedback via SPI
- Limp Home mode
- Monitoring of Input pin status (IN and LHI)
- Checksum verification of Configuration Registers
- Qualified for automotive applications. Product validation according to AEC-Q100 Grade 1.
Applications
AI Translation
- Suitable for resistive, inductive and capacitive loads
- Replaces electromechanical relays, fuses and discrete circuits
- Driving capability suitable for 3 A and 1.5 A loads and high inrush current loads such as 27W bulb or equivalent electronic loads (e.g. LED modules) and 10W bulb or equivalent electronic loads (e.g. LED modules)
C17637054 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



