Samsung Electro-Mechanics RC0603J475CS
| Manufacturer | |
| MPN | RC0603J475CS |
| LCSC Part # | C17636997 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | RES 4.7MΩ ±5% 0.05W 0201 |
| Datasheet | Samsung Electro-Mechanics RC0603J475CS |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0201 | |
| Resistance | 4.7MΩ | |
| Power(Watts) | 50mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±250ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0201 | |
| Resistance | 4.7MΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 50mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±250ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0117 | $ 0.01 |
| 200+ | $ 0.0047 | $ 0.94 |
| 500+ | $ 0.0046 | $ 2.30 |
| 1,000+ | $ 0.0045 | $ 4.50 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0201 | |
| Resistance | 4.7MΩ | |
| Power(Watts) | 50mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±250ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0201 | |
| Resistance | 4.7MΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 50mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±250ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RC0201JR-074M7L | YAGEO | 0201 | 15,300 | $ 0.0026 | ||
| RTT01475JTH | RALEC | 0201 | 1,000 | $ 0.0013 | ||
| 0201WMJ0475TEE | UNI-ROYAL | 0201 | 29,000 | $ 0.0011 | ||
| 1RC0201J0475 | SAE | 0201 | 15,000 | $ 0.0011 | ||
| 0201WMJ0475TCE | UNI-ROYAL | 0201 | 100 | $ 0.0008 | ||
| RCS0603J475CS | Samsung Electro-Mechanics | 0201 | 0 | $ 0.0212 | ||
| WR02X475JAL | Walsin | 0201 | 0 | $0.0002 $0.0011 | ||
| RMC1/20-475JPA | KAMAYA | 0201 | 0 | $ 0.0083 | ||
| RK73B1HTTC475J | KOA | 0201 | 0 | $ 0.013 | ||
| CR25475J | Meritek | 0201 | 0 | $ 0.0017 | ||
| RMCF0201JT4M70 | SEI(Stackpole Electronics Inc.) | 0201 | 0 | $ 0.0022 | ||
| CRCW02014M70JNED | VISHAY | 0201 | 0 | $ 0.003 | ||
| AC0201JR-074M7L | YAGEO | 0201 | 0 | $ 0.0192 | ||
| ERJ-1GJJ475C | PANASONIC | 0201 | 0 | $ 0.0536 | ||
| ERJ-1GNJ475C | PANASONIC | 0201 | 0 | $ 0.0043 | ||
| RC0603F475CS | Samsung Electro-Mechanics | 0201 | 0 | $ 0.0079 | ||
| RK73B1HTTC475G | KOA | 0201 | 0 | $ 0.0315 | ||
| RTT014704FTH | RALEC | 0201 | 0 | $ 0.0016 | ||
| WR02W4704FAL | Walsin | 0201 | 0 | $ 0.002 | ||
| RC0201FR-074M7L | YAGEO | 0201 | 0 | $ 0.0012 |

