Nexperia PDTA144EU/ZL115
| Manufacturer | |
| Mfr. Part # | PDTA144EU/ZL115 |
| LCSC Part # | C17636578 |
| Package | - |
| Customer # | |
| Description | 50V 100mA Single, Pre-Biased Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 6000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.1323 | $ 0.13 |
200+ | $ 0.0528 | $ 10.56 |
500+ | $ 0.0511 | $ 25.55 |
1,000+ | $ 0.0502 | $ 50.20 |
Standard Packaging 6000/Full
Bag | ||
Better price for more quantity?
$