MICROCHIP MIC5335-OGYMT
| Hersteller | |
| Herst.-Teilenr. | MIC5335-OGYMT |
| LCSC-Nr. | C17636083 |
| Verp. | MLF-6(1.6x1.6) |
| Kundennummer | |
| Hauptmerkm. | Positive Fixed MLF-6(1.6x1.6) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators |
| Datenblatt | MICROCHIP MIC5335-OGYMT |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | MICROCHIP | |
| Verp. | MLF-6(1.6x1.6) | |
| Output Voltage | 2.9V;1.8V | |
| Number of Outputs | 2 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 300mA | |
| Output Type | Fixed | |
| Features | Enable control;Thermal shutdown;Over Current Protection |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | MICROCHIP | |
| Verp. | MLF-6(1.6x1.6) | |
| Output Voltage | 2.9V;1.8V | |
| Number of Outputs | 2 | |
| Operating Temperature | -40℃~+125℃ |
| Typ | Beschreibung | |
|---|---|---|
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 300mA | |
| Output Type | Fixed | |
| Features | Enable control;Thermal shutdown;Over Current Protection |
Beschreibung
The MIC5335 is a high current density, dual Ultra Low Dropout (ULDO™) linear regulator. The MIC5335 is ideally suited for portable electronics which demand overall high performance in a very small form factor. The MIC5335 is offered in the ultra small 1.6mm x 1.6mm × 0.55mm 6.-ld Thin MLF(p) package, which is only 2.56mm² in area. The MIC5335 delivers exceptional thermal performance for those applications that demand higher power dissipation in a very small foot print. In addition, the MIC5335 integrates two high performance 300mA LDOs with independent enable functions and offers high PSRR eliminating the need for a bypass capacitor. The MIC5335 is a ACap design which enables operation with very small output capacitors for stability, thereby reducing required board space and component cost. The MIC5335 is available in fixed-output voltages. Additional voltages are available.
Merkmale
- 2.3V to 5.5V input voltage range
- Ultra-low dropout voltage: 75mV at 300mA
- Ultra Small 1.6mm×1.6mm×0.55mm 6-lead MLF package
- Independent enable pins
- High PSRR > 65dB @ 1kHz
- 300mA output current per LDO
- uCap Stable with 1μF ceramic capacitor
- Low quiescent current: 90μA/LDO
- Fast turn-on time: 30μs
- Thermal Shutdown Protection
- Current Limit Protection
Anwendungen
- Mobile Phones
- PDAs
- GPS Receivers
- Portable electronics
- Portable media players
- Digital still and video cameras
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 1.5087 | $ 1.51 |
| 200+ | $ 0.6029 | $ 120.58 |
| 523+ | $ 0.5817 | $ 304.23 |
| 1,046+ | $ 0.5726 | $ 598.94 |
Standardgehäuse523/Full Bag | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | MICROCHIP | |
| Verp. | MLF-6(1.6x1.6) | |
| Output Voltage | 2.9V;1.8V | |
| Number of Outputs | 2 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 300mA | |
| Output Type | Fixed | |
| Features | Enable control;Thermal shutdown;Over Current Protection |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | MICROCHIP | |
| Verp. | MLF-6(1.6x1.6) | |
| Output Voltage | 2.9V;1.8V | |
| Number of Outputs | 2 | |
| Operating Temperature | -40℃~+125℃ |
| Typ | Beschreibung | |
|---|---|---|
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 300mA | |
| Output Type | Fixed | |
| Features | Enable control;Thermal shutdown;Over Current Protection |
Beschreibung
The MIC5335 is a high current density, dual Ultra Low Dropout (ULDO™) linear regulator. The MIC5335 is ideally suited for portable electronics which demand overall high performance in a very small form factor. The MIC5335 is offered in the ultra small 1.6mm x 1.6mm × 0.55mm 6.-ld Thin MLF(p) package, which is only 2.56mm² in area. The MIC5335 delivers exceptional thermal performance for those applications that demand higher power dissipation in a very small foot print. In addition, the MIC5335 integrates two high performance 300mA LDOs with independent enable functions and offers high PSRR eliminating the need for a bypass capacitor. The MIC5335 is a ACap design which enables operation with very small output capacitors for stability, thereby reducing required board space and component cost. The MIC5335 is available in fixed-output voltages. Additional voltages are available.
Merkmale
- 2.3V to 5.5V input voltage range
- Ultra-low dropout voltage: 75mV at 300mA
- Ultra Small 1.6mm×1.6mm×0.55mm 6-lead MLF package
- Independent enable pins
- High PSRR > 65dB @ 1kHz
- 300mA output current per LDO
- uCap Stable with 1μF ceramic capacitor
- Low quiescent current: 90μA/LDO
- Fast turn-on time: 30μs
- Thermal Shutdown Protection
- Current Limit Protection
Anwendungen
- Mobile Phones
- PDAs
- GPS Receivers
- Portable electronics
- Portable media players
- Digital still and video cameras
C17636083 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

