Littelfuse K3601G
| Manufacturer | |
| MPN | K3601G |
| LCSC Part # | C17635736 |
| Packaging | DO-15 |
| Customer # | |
| Key Attributes | DO-15 DIACs, SIDACs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/DIACs, SIDACs | |
| Manufacturer | Littelfuse | |
| Packaging | DO-15 | |
| Repetitive Peak On-state Current (Itrm) | 1A |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The Multipulse™ SIDAC is a voltage switch used in MetalHalide lamp ignition circuits as well as High Pressure Sodium lamp ignition circuits for outdoor street and area lighting. This robust solid state switch is designed to handle lamp igniter applications requiring operation at ambient temperatures up to 90℃ where igniter circuit components can raise SIDAC junction temperature up to 125℃, especially when the lamp element is removed or ruptured. Its excellent commutation time (t_COMM) makes this robust product best suited for producing multiple pulses in each half cycle of 50/60 Hz line voltage. The Multipulse™ SIDAC is offered in DO-15 axial leaded package.
Applications
Typical application circuit presented in Figure 10 of this data sheet (Typical Metal Halide Ignitor Circuit).
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3519 | $ 0.35 |
| 200+ | $ 0.1404 | $ 28.08 |
| 500+ | $ 0.1358 | $ 67.90 |
| 1,000+ | $ 0.1334 | $ 133.40 |
Standard Packaging1000/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/DIACs, SIDACs | |
| Manufacturer | Littelfuse | |
| Packaging | DO-15 | |
| Repetitive Peak On-state Current (Itrm) | 1A |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The Multipulse™ SIDAC is a voltage switch used in MetalHalide lamp ignition circuits as well as High Pressure Sodium lamp ignition circuits for outdoor street and area lighting. This robust solid state switch is designed to handle lamp igniter applications requiring operation at ambient temperatures up to 90℃ where igniter circuit components can raise SIDAC junction temperature up to 125℃, especially when the lamp element is removed or ruptured. Its excellent commutation time (t_COMM) makes this robust product best suited for producing multiple pulses in each half cycle of 50/60 Hz line voltage. The Multipulse™ SIDAC is offered in DO-15 axial leaded package.
Applications
Typical application circuit presented in Figure 10 of this data sheet (Typical Metal Halide Ignitor Circuit).
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

