DIODES DMN33D8LDWQ-13
| Manufacturer | |
| MPN | DMN33D8LDWQ-13 |
| LCSC Part # | C17635308 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | 250mA 350mW 7Ω@2.5V 1.5V 2 N-Channel SOT-363 FET, MOSFET Arrays RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-363 | |
| Current - Continuous Drain(Id) | 250mA | |
| Pd - Power Dissipation | 350mW | |
| RDS(on) | 7Ω@2.5V | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Drain to Source Voltage | 30V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 8pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 48pF | |
| Gate Charge(Qg) | 1.23nC@10V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 11pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-363 | |
| Current - Continuous Drain(Id) | 250mA | |
| Pd - Power Dissipation | 350mW | |
| RDS(on) | 7Ω@2.5V | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Drain to Source Voltage | 30V |
| Type | Description | |
|---|---|---|
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 8pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 48pF | |
| Gate Charge(Qg) | 1.23nC@10V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 11pF |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This MOSFET is designed to meet the stringent requirements of automotive applications. It complies with AEC-Q101 and supports PPAP, suitable for the following applications:
- Motor control
- DC-DC converters
- Backlighting
Features
AI Translation
- Low on-resistance
- Low input capacitance
- Fast switching speed
- ESD protection
- Fully lead-free and fully RoHS compliant
- Halogen- and antimony-free, "Green" device
- AEC-Q101 high-reliability qualified
- PPAP capable
Applications
AI Translation
- Motor Control - DC-DC Converter - Backlight Source
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1456 | $ 0.15 |
| 200+ | $ 0.0581 | $ 11.62 |
| 500+ | $ 0.0562 | $ 28.10 |
| 1,000+ | $ 0.0552 | $ 55.20 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-363 | |
| Current - Continuous Drain(Id) | 250mA | |
| Pd - Power Dissipation | 350mW | |
| RDS(on) | 7Ω@2.5V | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Drain to Source Voltage | 30V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 8pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 48pF | |
| Gate Charge(Qg) | 1.23nC@10V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 11pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-363 | |
| Current - Continuous Drain(Id) | 250mA | |
| Pd - Power Dissipation | 350mW | |
| RDS(on) | 7Ω@2.5V | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Drain to Source Voltage | 30V |
| Type | Description | |
|---|---|---|
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 8pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 48pF | |
| Gate Charge(Qg) | 1.23nC@10V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 11pF |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This MOSFET is designed to meet the stringent requirements of automotive applications. It complies with AEC-Q101 and supports PPAP, suitable for the following applications:
- Motor control
- DC-DC converters
- Backlighting
Features
AI Translation
- Low on-resistance
- Low input capacitance
- Fast switching speed
- ESD protection
- Fully lead-free and fully RoHS compliant
- Halogen- and antimony-free, "Green" device
- AEC-Q101 high-reliability qualified
- PPAP capable
Applications
AI Translation
- Motor Control - DC-DC Converter - Backlight Source
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

