LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP S42160F product image
Images for reference only

MICROCHIP S42160F

Manufacturer
MPN
S42160F
LCSC Part #
C17635186
Packaging
DO-205AA(DO-8)
Customer #
Key Attributes
1.6kV 1 Independent 125A DO-205AA(DO-8) Single Diodes
DatasheetMICROCHIP S42160F
Alternative Parts9
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 132.6732$ 132.67
200+$ 52.9378$ 10587.56
500+$ 51.1687$ 25584.35
1,000+$ 50.2947$ 50294.70
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerMICROCHIP
PackagingDO-205AA(DO-8)
Voltage - DC Reverse (Vr) (Max)1.6kV
Diode Configuration1 Independent
Operating Junction Temperature Range-65℃~+200℃
Non-Repetitive Peak Forward Surge Current2kA
Current - Rectified125A

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
R42160TSMICROCHIPDO-205AA(DO-8)0$ 156.7655
S42160TSMICROCHIPDO-205AA(DO-8)0$ 151.6263
R42160MICROCHIPDO-205AA(DO-8)0$ 143.7045
R42160FMICROCHIPDO-205AA(DO-8)0$ 137.1702
S42160MICROCHIPDO-205AA(DO-8)0$ 143.7045
R5021613FSWAPowerex Inc.DO-205AA(DO-8)0$ 148.4971
A180PEPowerex Inc.DO-205AA(DO-8)0$ 172.7816
A187RPEPowerex Inc.DO-205AA(DO-8)0$ 183.1219
A187PEPowerex Inc.DO-205AA(DO-8)0$ 183.1219