MICROCHIP APT150GN60B2G
| Manufacturer | |
| MPN | APT150GN60B2G |
| LCSC Part # | C17634994 |
| Packaging | TO-247-3 |
| Customer # | |
| Key Attributes | 536W 220A 600V FS (Field Stop) TO-247-3 Single IGBTs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | MICROCHIP | |
| Packaging | TO-247-3 | |
| Td(off) | 430ns | |
| Pd - Power Dissipation | 536W | |
| Td(on) | 44ns | |
| Operating Temperature | -55℃~+175℃@(Tj) | |
| Current - Collector(Ic) | 220A | |
| Collector-Emitter Breakdown Voltage (Vces) | 600V | |
| IGBT Type | FS (Field Stop) | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | - | |
| Gate Charge(Qg) | 970nC | |
| Switching Energy(Eoff) | 4.295mJ | |
| Turn-On Energy (Eon) | 8.81mJ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
These IGBTs employ the latest field-stop and trench-gate technologies, featuring extremely low V<sub>CE(ON)</sub>, making them ideal for low-frequency applications requiring minimal conduction losses. The tight parameter distribution and slight positive temperature coefficient of V<sub>CE(ON)</sub> facilitate easy paralleling. The built-in gate resistor ensures highly reliable operation even under short-circuit fault conditions. Low gate charge simplifies gate drive design and minimizes losses.
Features
AI Translation
- 600V field-stop
- Trench gate: low V<sub>CE(on)</sub>
- Easy to parallel
- Integrated gate resistor: low EMI, high reliability
Applications
AI Translation
Welding, induction heating, solar inverters, switching power supplies, motor drives, uninterruptible power supplies
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 53.1226 | $ 53.12 |
| 200+ | $ 21.1964 | $ 4239.28 |
| 500+ | $ 20.489 | $ 10244.50 |
| 1,000+ | $ 20.1391 | $ 20139.10 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

