LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
1% OFF
UNI-ROYAL 0805W8F330JT5E product image
  • 0805W8F330JT5E thumbnail 1
  • 0805W8F330JT5E thumbnail 2
  • 0805W8F330JT5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL 0805W8F330JT5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
0805W8F330JT5E
LCSC Part #
C17634
Packaging
0805
Customer #
Key Attributes
RES 33Ω ±1% 125mW 0805
Datasheetpdf iconUNI-ROYAL 0805W8F330JT5E
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.003$ 0.30
1,000+$ 0.0025$ 2.50
5,000+$ 0.0022$ 11.00
10,000+$ 0.0021$ 21.00
50,000+$ 0.0019$ 95.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0805
Power(Watts)125mW
Resistance33Ω
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece