LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Jabil Cutting Tools JPSP10LRLCC000C41 product image
Images for reference only

Jabil Cutting Tools JPSP10LRLCC000C41RoHS

Manufacturer
MPN
JPSP10LRLCC000C41
LCSC Part #
C17632827
Packaging
-
Customer #
Key Attributes
Fiber Optic Transceiver Modules RoHS
Datasheetpdf iconJabil Cutting Tools JPSP10LRLCC000C41

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/Fiber Optic Transceiver Modules
ManufacturerJabil Cutting Tools
Packaging-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Features

AI Translation
  • RoHS compliant, supports multi-protocol from 8.5Gb/s to 11.3Gb/s
  • Hot-pluggable SFP+ package, compliant with SFF 8472 and IEEE802.3ae
  • Single-mode fiber transmission distance up to 10km
  • PIN receiver and duplex LC connector
  • Single 3.3V power supply
  • Operating temperature range: 0℃ to 70℃
  • Class 1 laser safety compliant

Applications

AI Translation

10G Ethernet, 10GBASE-ZR/ZW, 10km 10G CWDM Network

Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 137.0718$ 137.07
200+$ 54.6933$ 10938.66
500+$ 52.8651$ 26432.55
1,000+$ 51.9624$ 51962.40
Standard Packaging1/Full Bag
Better price for more quantity?
$