MICROCHIP PIC16F716T-I/SO
| Manufacturer | |
| MPN | PIC16F716T-I/SO |
| LCSC Part # | C176327 |
| Packaging | SOIC-18-300mil |
| Customer # | |
| Key Attributes | 8-bit Flash-based Microcontroller with A/D Converter and Enhanced Capture/Compare/PWM |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-18-300mil | |
| ADC (Bit) | 8bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 3.5KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | External | |
| Number of I/O | 13 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High-performance RISC CPU
- Only 35 single-word instructions to learn - All single-cycle instructions except for program branches which are two-cycle
- Operating speed: DC – 20 MHz clock input DC – 200 ns instruction cycle
- Interrupt capability (up to 7 internal/external interrupt sources)
- 8-level deep hardware stack
- Direct, Indirect and Relative Addressing modes
- Power-on Reset (POR)
- Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
- Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
- Dual level Brown-out Reset circuitry - 2.5 VBOR (Typical) - 4.0 VBOR (Typical)
- Programmable code protection
- Power-Saving Sleep mode
- Selectable oscillator options
- Fully static design
- In-Circuit Serial Programming (ICSP)
- Wide operating voltage range: - Industrial: 2.0V to 5.5V - Extended: 3.0V to 5.5V
- High Sink/Source Current 25/25 mA
- Wide temperature range: - Industrial: -40°C to 85°C - Extended: -40°C to 125°C
- Standby Current: - 100 nA @ 2.0V, typical
- Operating Current: - 14 μA @ 32 kHz, 2.0V, typical - 120 μA @ 1 MHz, 2.0V, typical
- Watchdog Timer Circuit: - 1 μA @ 2.0V, typical
- Timer1 Oscillator Current: - 3.0 μA @ 32 kHz, 2.0V, typical
- Timer0: 8-bit timer/counter with 8-bit prescaler
- Timer1: 16-bit t
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6748 | $ 1.67 |
| 10+ | $ 1.4144 | $ 14.14 |
| 30+ | $ 1.2712 | $ 38.14 |
| 100+ | $ 1.11 | $ 111.00 |
| 500+ | $ 1.0384 | $ 519.20 |
| 1,100+ | $ 1.0059 | $ 1106.49 |
Standard Packaging1100/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-18-300mil | |
| ADC (Bit) | 8bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 3.5KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | External | |
| Number of I/O | 13 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High-performance RISC CPU
- Only 35 single-word instructions to learn - All single-cycle instructions except for program branches which are two-cycle
- Operating speed: DC – 20 MHz clock input DC – 200 ns instruction cycle
- Interrupt capability (up to 7 internal/external interrupt sources)
- 8-level deep hardware stack
- Direct, Indirect and Relative Addressing modes
- Power-on Reset (POR)
- Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
- Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
- Dual level Brown-out Reset circuitry - 2.5 VBOR (Typical) - 4.0 VBOR (Typical)
- Programmable code protection
- Power-Saving Sleep mode
- Selectable oscillator options
- Fully static design
- In-Circuit Serial Programming (ICSP)
- Wide operating voltage range: - Industrial: 2.0V to 5.5V - Extended: 3.0V to 5.5V
- High Sink/Source Current 25/25 mA
- Wide temperature range: - Industrial: -40°C to 85°C - Extended: -40°C to 125°C
- Standby Current: - 100 nA @ 2.0V, typical
- Operating Current: - 14 μA @ 32 kHz, 2.0V, typical - 120 μA @ 1 MHz, 2.0V, typical
- Watchdog Timer Circuit: - 1 μA @ 2.0V, typical
- Timer1 Oscillator Current: - 3.0 μA @ 32 kHz, 2.0V, typical
- Timer0: 8-bit timer/counter with 8-bit prescaler
- Timer1: 16-bit t
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



