LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS RV1S2211ACCSP-10YV#SC0 product image
  • RV1S2211ACCSP-10YV#SC0 thumbnail 1
  • RV1S2211ACCSP-10YV#SC0 thumbnail 2
  • RV1S2211ACCSP-10YV#SC0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RENESAS RV1S2211ACCSP-10YV#SC0

Manufacturer
MPN
RV1S2211ACCSP-10YV#SC0
LCSC Part #
C17632491
Packaging
SOP-4-300mil
Customer #
Key Attributes
40mA 300mV@1mA,0.2mA 40V 6V 1.15V DC SOP-4-300mil Transistor, Photovoltaic Output Optoisolators RoHS
DatasheetRENESAS RV1S2211ACCSP-10YV#SC0
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 25
25 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.072$ 2.07
10+$ 2.0272$ 20.27
40+$ 1.9963$ 79.85
100+$ 1.9654$ 196.54
Standard Packaging20/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerRENESAS
PackagingSOP-4-300mil
Output Current40mA
Rise time4us
Fall time5us
Vce Saturation(VCE(sat))300mV@1mA,0.2mA
Operating Temperature-40℃~+115℃
Load Voltage40V
Reverse Voltage6V
Current transfer ratio100%;400%
Voltage - Forward(Vf)1.15V
Forward Current(If)30mA
Number of Channels-
Total Power Dissipation(Pd)-
Output TypePhototransistor
Input typeDC
Isolation Voltage(Vrms)5kV
Features-

Introduction

AI Translation

The RV1S2211A is an optically coupled isolator containing a GaAs light emitting diode and an NPN silicon phototransistor. This package is very small and thin with long creepage distance (8.2mm). This small product is suitable for various interface circuits which require surface mounting and high - density mounting.

Features

AI Translation
  • Small and long creepage (8.2 mm, LSSOP)
  • High current transfer ratio CTR = 200% TYP. (IF = 1 mA)
  • Operating ambient temperature: 115°C
  • High isolation voltage (BV = 5000 Vr.m.s.)
  • Embossed tape product: RV1S2211ACCSP - 10Yx#KC0 : 3500 pcs/reel
  • Pb - Free product
  • Safety standard
    • UL: UL1577, Double protection
    • CSA: CAN/CSA - C22.2 No.62368 - 1, Reinforced insulation
    • VDE: DIN EN 60747 - 5 - 5 (Option)

Applications

AI Translation
  • Robot controller
  • Industrial inverter
  • AC Servo
  • Programmable logic controller
  • Measurement equipment
  • Power supply