Images are for reference only
EDA Models

Samsung Electro-Mechanics RC1005J183CS

Manufacturer
Mfr. Part #
RC1005J183CS
LCSC Part #
C17631381
Package
0402
Customer #
Key Attributes
RES 18kΩ ±5% 0.063W 0402
Description
18kΩ 63mW Thick Film Resistor ±100ppm/℃ ±5% 0402 Chip Resistor - Surface Mount RoHS
Datasheet pdf icon Samsung Electro-Mechanics RC1005J183CS

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Resistors/Chip Resistor - Surface Mount
Manufacturer Samsung Electro-Mechanics
Package 0402
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8533211000
USHTS 8533210020
TARIC 8533210000
CAHTS 8533210000
BRHTS 85332110
INHTS 85332111
MXHTS 8533.21.01

Related Resources

Type Link
Datasheet pdf icon Samsung Electro-Mechanics RC1005J183CS
EDA Models

Additional Information

Type Details
Minimum 1
Multiple 1
Standard Packaging 10000
Sales Unit Piece
Out of Stock
Stock Notification
Add to BOM List
Qty. Unit Price (Reference Only) Ext. Price
1+
$ 0.012 $ 0.01
200+
$ 0.0048 $ 0.96
500+
$ 0.0047 $ 2.35
1,000+
$ 0.0046 $ 4.60
Standard Packaging 10000/Full Reel
Better price for more quantity?
$