LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Powerex Inc. TCU424320HDH product image
Images for reference only

Powerex Inc. TCU424320HDHRoHS

Manufacturer
MPN
TCU424320HDH
LCSC Part #
C17631366
Packaging
TO-200AF
Customer #
Key Attributes
250mA 2.4kV One unidirectional thyristor TO-200AF SCRs RoHS
Datasheetpdf iconPowerex Inc. TCU424320HDH

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/SCRs
ManufacturerPowerex Inc.
PackagingTO-200AF
Current - Gate Trigger(Igt)250mA
Voltage - On State(Vtm)1.45V
Current - On State(It(RMS))5.969kA
Operating Temperature-40℃~+125℃
Peak off - state voltage(Vdrm)2.4kV
SCR TypeOne unidirectional thyristor
Gate Trigger Voltage (Vgt)4.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

TCU4 is a high-voltage, high-current disc package SCR featuring a high di/dt gate structure. This gate design enables the SCR to operate reliably under high di/dt and dv/dt conditions in various phase-control applications.

Features

AI Translation
  • Low on-state voltage
  • High di/dt capability
  • High dv/dt capability
  • Hermetic ceramic package
  • Excellent surge and I²t ratings

Applications

AI Translation

DC Power Supply, Motor Control, Solid-State Contactor

Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 483.5562$ 483.56
200+$ 454.1556$ 90831.12
500+$ 438.9799$ 219489.95
1,000+$ 431.4808$ 431480.80
Standard Packaging1/Full Bag
Better price for more quantity?
$