Taiwan Semiconductor SF2005PT
| Manufacturer | Taiwan SemiconductorAsian Brands |
| MPN | SF2005PT |
| LCSC Part # | C17631228 |
| Packaging | TO-247AD |
| Customer # | |
| Key Attributes | 35ns 300V 1.5V@20A 20A TO-247AD Single Diodes RoHS |
| Datasheet | Taiwan Semiconductor SF2005PT |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | TO-247AD | |
| Reverse Recovery Time (trr) | 35ns | |
| Diode Configuration | - | |
| Voltage - DC Reverse (Vr) (Max) | 300V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.5V@20A | |
| Reverse Leakage Current (Ir) | 10uA | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 20A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | TO-247AD | |
| Reverse Recovery Time (trr) | 35ns | |
| Diode Configuration | - | |
| Voltage - DC Reverse (Vr) (Max) | 300V |
| Type | Description | |
|---|---|---|
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.5V@20A | |
| Reverse Leakage Current (Ir) | 10uA | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 20A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- AEC-Q101 qualified versions available
- Dual rectifier configuration, center tap
- Glass passivated chip junction
- Ultrafast recovery time, high voltage
- Low forward voltage, high current capability
- Low thermal resistance
- Low power dissipation, high efficiency
- UL recognized, file number E-326243
- RoHS compliant
- Halogen-free per IEC 61249-2-21
Applications
AI Translation
DC-DC converters, switch-mode converters and inverters, lighting applications, snubbers, freewheeling applications
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.77 | $ 0.77 |
| 200+ | $ 0.3086 | $ 61.72 |
| 500+ | $ 0.2976 | $ 148.80 |
| 1,000+ | $ 0.2929 | $ 292.90 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | TO-247AD | |
| Reverse Recovery Time (trr) | 35ns | |
| Diode Configuration | - | |
| Voltage - DC Reverse (Vr) (Max) | 300V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.5V@20A | |
| Reverse Leakage Current (Ir) | 10uA | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 20A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | TO-247AD | |
| Reverse Recovery Time (trr) | 35ns | |
| Diode Configuration | - | |
| Voltage - DC Reverse (Vr) (Max) | 300V |
| Type | Description | |
|---|---|---|
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.5V@20A | |
| Reverse Leakage Current (Ir) | 10uA | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 20A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- AEC-Q101 qualified versions available
- Dual rectifier configuration, center tap
- Glass passivated chip junction
- Ultrafast recovery time, high voltage
- Low forward voltage, high current capability
- Low thermal resistance
- Low power dissipation, high efficiency
- UL recognized, file number E-326243
- RoHS compliant
- Halogen-free per IEC 61249-2-21
Applications
AI Translation
DC-DC converters, switch-mode converters and inverters, lighting applications, snubbers, freewheeling applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

