LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FTDI VDIP2 product image
Images for reference only

FTDI VDIP2RoHS

Manufacturer
MPN
VDIP2
LCSC Part #
C17631012
Packaging
-
Customer #
Key Attributes
Evaluation and Demonstration Boards and Kits RoHS
Datasheetpdf iconFTDI VDIP2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 53.5819$ 53.58
200+$ 21.3797$ 4275.94
Standard Packaging5/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDevelopment Boards, Kits, Programmers/Evaluation Boards/Evaluation and Demonstration Boards and Kits
ManufacturerFTDI
Packaging-
FeaturesUSB to UART;USB to SPI/I²C;On-board regulator

Introduction

AI Translation

The VDIP2 module is an MCU to embedded USB host controller development module for the VNC1L I.C. device. The VDIP2 is supplied on a PCB designed to fit into a 40 pin DIP socket, and provides access to the UART, parallel FIFO, and SPI interface pins on the VNC1L device, via its AD and AC bus pins. All other Vinculum I/O pins are also accessable. Not only is it ideal for developing and rapid prototyping of VNC1L designs, but also an attractive quantity discount structure makes this module suitable for incorporation into low and medium volume finished product designs.

The Vinculum VNC1L is the first of FTDI’s Vinculum family of Embedded USB host controller integrated circuit devices. Not only is it able to handle the USB Host Interface, and data transfer functions but owing to the inbuilt MCU and embedded Flash memory, Vinculum can encapsulate the USB device classes as well. When interfacing to mass storage devices such as USB Flash drives, Vinculum also transparently handles the FAT File structure communicating via UART, SPI or parallel FIFO interfaces via a simple to implement command set. Vinculum provides a new cost effective solution for providing USB Host capability into products that previously did not have the hardware resources available. The VNC1L is available in Pb-free (RoHS compliant) compact 48-Lead LQFP package.

Features

AI Translation
  • Uses FTDI’s VNC1L embedded dual USB host controller IC device
  • Two vertically mounted USB ‘A’ type USB socket to interface with USB peripheral devices
  • Jumper selectable UART, parallel FIFO or SPI MCU interfaces
  • Single 5V supply input from USB connection (no external supply necessary)
  • Auxiliary 3.3V / 200mA power output to external logic
  • Program or update firmware via USB Flash disk or via UART/Parallel FIFO/SPI interface
  • Power and traffic indicator LED’s
  • VNC1L firmware programming control pins PROG# and RESET# brought out onto jumper interface
  • VDIP2 is a Pb-free, RoHS complaint development module
  • Schematics, and firmware files available for download from the Vinculum website