Central CT5HTF-515
| Manufacturer | |
| MPN | CT5HTF-515 |
| LCSC Part # | C17630138 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Bandpass 505MHz~525MHz 3rd Order Through Hole Filters - Active RoHS |
| Datasheet | Central CT5HTF-515 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Filters - Active | |
| Manufacturer | Central | |
| Packaging | Through Hole | |
| Filter Type | Bandpass | |
| Features | - | |
| Frequency | 505MHz~525MHz | |
| Operating Temperature | 0℃~+60℃ | |
| Filter Order | 3rd Order |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Filters - Active | |
| Manufacturer | Central | |
| Packaging | Through Hole | |
| Filter Type | Bandpass |
| Type | Description | |
|---|---|---|
| Features | - | |
| Frequency | 505MHz~525MHz | |
| Operating Temperature | 0℃~+60℃ | |
| Filter Order | 3rd Order |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Tunable Band Pass Filters - Triple Tuned.
Features
AI Translation
- Operating Temperature: 0℃ to +60℃
- RoHS Compliant.
Applications
AI Translation
- Digital Broadcast Satellite
- CATV
- Cellular Mobile Telecom
- Wireless Satellite Network
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Filters - Active | |
| Manufacturer | Central | |
| Packaging | Through Hole | |
| Filter Type | Bandpass | |
| Features | - | |
| Frequency | 505MHz~525MHz | |
| Operating Temperature | 0℃~+60℃ | |
| Filter Order | 3rd Order |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Filters - Active | |
| Manufacturer | Central | |
| Packaging | Through Hole | |
| Filter Type | Bandpass |
| Type | Description | |
|---|---|---|
| Features | - | |
| Frequency | 505MHz~525MHz | |
| Operating Temperature | 0℃~+60℃ | |
| Filter Order | 3rd Order |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Tunable Band Pass Filters - Triple Tuned.
Features
AI Translation
- Operating Temperature: 0℃ to +60℃
- RoHS Compliant.
Applications
AI Translation
- Digital Broadcast Satellite
- CATV
- Cellular Mobile Telecom
- Wireless Satellite Network
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| Type | Details |
|---|---|
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |

