LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY VS-T70HF20 product image
Images for reference only

VISHAY VS-T70HF20RoHS

Manufacturer
MPN
VS-T70HF20
LCSC Part #
C17628047
Packaging
-
Customer #
Key Attributes
200V 1 Independent 1.35V 70A Single Diodes RoHS
Datasheetpdf iconVISHAY VS-T70HF20

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerVISHAY
Packaging-
Operating Junction Temperature Range-40℃~+150℃
Voltage - DC Reverse (Vr) (Max)200V
Diode Configuration1 Independent
Voltage - Forward(Vf@If)1.35V
Reverse Leakage Current (Ir)100uA
Current - Rectified70A
Non-Repetitive Peak Forward Surge Current1.25kA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10
Sales UnitPiece

Introduction

AI Translation

These T-module series feature standard recovery power rectifier diodes. The semiconductor is electrically isolated from the metal base, enabling shared heatsink configurations and compact assemblies.

Features

AI Translation
  • Electrically isolated baseplate
  • Models up to 1200V RRM
  • 3500V RMS isolation voltage
  • Simplified mechanical design for quick assembly
  • High surge capability
  • Large creepage distance
  • UL E78996 certified
  • Designed and certified for industrial use

Applications

AI Translation

Power supplies, battery chargers, welding machines, motor control, and general industrial current rectification

Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 28.4723$ 28.47
200+$ 11.3616$ 2272.32
500+$ 10.9807$ 5490.35
1,000+$ 10.7934$ 10793.40
Standard Packaging10/Full Bag
Better price for more quantity?
$