LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY NTCLE101E3C90172 product image
Images for reference only

VISHAY NTCLE101E3C90172RoHS

Manufacturer
MPN
NTCLE101E3C90172
LCSC Part #
C17627874
Packaging
Through Hole
Customer #
Key Attributes
5kΩ 250mW ±1% Through Hole NTC Thermistors RoHS
Datasheetpdf iconVISHAY NTCLE101E3C90172

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Temperature Sensors/NTC Thermistors
ManufacturerVISHAY
PackagingThrough Hole
Resistance @ 25℃5kΩ
Power(Watts)250mW
Operating Temperature-40℃~+125℃
B Constant (25℃/100℃)-
B Constant (25℃/85℃)3324K
B Constant (25℃/75℃)-
B Constant Tolerance±1%
B Constant (25℃/50℃)-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Introduction

AI Translation

These thermistors feature an NTC chip soldered between two solid copper leads. They are coated with gray lacquer and marked with colored dots.

Features

AI Translation
  • Different B₂₅/₈₅ value from the NTCLE100.. series
  • Lower sensitivity than standard NTCLE101...SB0 (lower B₂₅/₈₅ value), enabling linearization over a wider temperature range
  • Bulk packaging (tape and reel also available)
  • Material category: for compliance definitions, see www.vishay.com/doc?99912
  • RoHS compliant

Applications

AI Translation

Temperature Measurement, Sensing, Control, and Compensation

Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.0691$ 2.07
200+$ 0.8255$ 165.10
500+$ 0.7983$ 399.15
1,000+$ 0.7847$ 784.70
Standard Packaging500/Full Bag
Better price for more quantity?
$