LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CNY117F-4X016 product image
Images for reference only

VISHAY CNY117F-4X016

Manufacturer
MPN
CNY117F-4X016
LCSC Part #
C17627223
Packaging
DIP-6
Customer #
Key Attributes
50mA 250mV@10mA,2.5mA 70V 6V 1.39V DC DIP-6 Transistor, Photovoltaic Output Optoisolators RoHS
DatasheetVISHAY CNY117F-4X016
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9316$ 0.93
200+$ 0.3727$ 74.54
500+$ 0.3605$ 180.25
1,000+$ 0.3545$ 354.50
Standard Packaging2000/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerVISHAY
PackagingDIP-6
Rise time2us
Output Current50mA
Fall time2us
Vce Saturation(VCE(sat))250mV@10mA,2.5mA
Operating Temperature-55℃~+110℃
Load Voltage70V
Reverse Voltage6V
Current transfer ratio160%;320%
Voltage - Forward(Vf)1.39V
Forward Current(If)60mA
Number of Channels1
Total Power Dissipation(Pd)250mW
Output TypePhototransistor
Input typeDC
Isolation Voltage(Vrms)5kV
Features-

Introduction

AI Translation

The CNY117F is a 1 10 °C rated optocoupler consisting of a gallium arsenide infrared emitting diode optically coupled to a silicon planar phototransistor detector in a plastic plug-in DIP-6 package. The coupling device is suitable for signal transmission between two electrically separated circuits. The potential difference between the circuits to be coupled is not allowed to exceed the maximum permissible reference voltages. In contrast to the CNY117 series, the base terminal of the F type is not connected, resulting in a substantially improved common-mode interference immunity.

Features

AI Translation
  • Operating temperature from -55 °C to +110 °C
  • No base terminal connection for improved common mode interface immunity
  • Long term stability
  • Industry standard dual-in-line package

Applications

AI Translation
  • AC adapter
  • SMPS
  • PLC
  • Factory automation
  • Game consoles