MCC FR2G-LTP
| Manufacturer | |
| MPN | FR2G-LTP |
| LCSC Part # | C17626394 |
| Packaging | DO-214AA(SMB) |
| Customer # | |
| Key Attributes | 150ns 400V 1.3V@2A 2A DO-214AA(SMB) Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MCC | |
| Packaging | DO-214AA(SMB) | |
| Reverse Recovery Time (trr) | 150ns | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -50℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 400V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.3V@2A | |
| Reverse Leakage Current (Ir) | 5uA@400V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 2A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Epoxy meets UL 94 V-0 flammability rating
- Halogen-free, "green" device
- Moisture Sensitivity Level 1
- Lead-free finish/RoHS compliant ("P" suffix denotes compliance, see ordering information)
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1654 | $ 0.17 |
| 10+ | $ 0.1316 | $ 1.32 |
| 30+ | $ 0.1172 | $ 3.52 |
| 100+ | $ 0.0991 | $ 9.91 |
| 500+ | $ 0.0911 | $ 45.55 |
| 1,000+ | $ 0.0862 | $ 86.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MCC | |
| Packaging | DO-214AA(SMB) | |
| Reverse Recovery Time (trr) | 150ns | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -50℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 400V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.3V@2A | |
| Reverse Leakage Current (Ir) | 5uA@400V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 2A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Epoxy meets UL 94 V-0 flammability rating
- Halogen-free, "green" device
- Moisture Sensitivity Level 1
- Lead-free finish/RoHS compliant ("P" suffix denotes compliance, see ordering information)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

