LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP APTM100H46FT3G product image
Images for reference only

MICROCHIP APTM100H46FT3GRoHS

Manufacturer
MPN
APTM100H46FT3G
LCSC Part #
C17625422
Packaging
-
Customer #
Key Attributes
19A 552mΩ@10V 357W 5V FET, MOSFET Arrays RoHS
Datasheetpdf iconMICROCHIP APTM100H46FT3G
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 251.9024$ 251.90
200+$ 100.5116$ 20102.32
500+$ 97.1533$ 48576.65
1,000+$ 95.4927$ 95492.70
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays
ManufacturerMICROCHIP
Packaging-
ConfigurationHalf-Bridge
Current - Continuous Drain(Id)19A
RDS(on)552mΩ@10V
Pd - Power Dissipation357W
Gate Threshold Voltage (Vgs(th))5V
Drain to Source Voltage1kV
TypeN-Channel
Reverse Transfer Capacitance (Crss@Vds)92pF
Number-
Input Capacitance(Ciss)6.8nF
Gate Charge(Qg)260nC@10V
Operating Temperature-40℃~+150℃
Output Capacitance(Coss)715pF

Features

AI Translation
  • Power MOS 8 fast FREDFET device
  • Low on-state resistance (RDSon)
  • Low input and Miller capacitance
  • Low gate charge
  • Fast intrinsic reverse diode
  • Avalanche energy rated
  • High ruggedness
  • Ultra-low stray inductance
  • Kelvin source for easy gate drive
  • Integrated thermistor for temperature monitoring

Applications

AI Translation
  • Welding Converters
  • Switch Mode Power Supplies
  • Uninterruptible Power Supplies
  • Motor Control