MICROCHIP 1N4436S
| Manufacturer | |
| MPN | 1N4436S |
| LCSC Part # | C17625271 |
| Packaging | - |
| Customer # | |
| Key Attributes | 100A 1.2V@10A 10A 200V Bridge Rectifiers |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | MICROCHIP | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 100A | |
| Operating Junction Temperature Range | -65℃~+160℃ | |
| Reverse Leakage Current (Ir) | 10uA@200V | |
| Voltage - Forward(Vf@If) | 1.2V@10A | |
| Current - Rectified | 10A | |
| Voltage - DC Reverse(Vr) | 200V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | MICROCHIP | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 100A | |
| Operating Junction Temperature Range | -65℃~+160℃ |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 10uA@200V | |
| Voltage - Forward(Vf@If) | 1.2V@10A | |
| Current - Rectified | 10A | |
| Voltage - DC Reverse(Vr) | 200V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 469.2862 | $ 469.29 |
| 200+ | $ 187.2483 | $ 37449.66 |
| 500+ | $ 180.9912 | $ 90495.60 |
| 1,000+ | $ 177.8998 | $ 177899.80 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | MICROCHIP | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 100A | |
| Operating Junction Temperature Range | -65℃~+160℃ | |
| Reverse Leakage Current (Ir) | 10uA@200V | |
| Voltage - Forward(Vf@If) | 1.2V@10A | |
| Current - Rectified | 10A | |
| Voltage - DC Reverse(Vr) | 200V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | MICROCHIP | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 100A | |
| Operating Junction Temperature Range | -65℃~+160℃ |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 10uA@200V | |
| Voltage - Forward(Vf@If) | 1.2V@10A | |
| Current - Rectified | 10A | |
| Voltage - DC Reverse(Vr) | 200V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |

