API Delevan 105R-103H
| Manufacturer | |
| Mfr. Part # | 105R-103H |
| LCSC Part # | C17624732 |
| Package | SMD,2.5x2.5mm |
| Customer # | |
| Key Attributes | FIXED IND 10uH 130mA 5.6Ω SMD,2.5x2.5mm |
| Description | 130mA 10uH ±3% 5.6Ω SMD,2.5x2.5mm Fixed Inductors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Package | SMD,2.5x2.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 76.0956 | $ 76.10 |
200+ | $ 30.3632 | $ 6072.64 |
500+ | $ 29.3483 | $ 14674.15 |
1,000+ | $ 28.847 | $ 28847.00 |
Standard Packaging 2000/Full
Reel | ||