DIODES DMC2025UFDB-7
| Manufacturer | |
| MPN | DMC2025UFDB-7 |
| LCSC Part # | C17624152 |
| Packaging | UDFN2020-6 |
| Customer # | |
| Key Attributes | MOSFET N-CH+P-CH ARR 20V 6A UDFN2020-6 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Packaging | UDFN2020-6 | |
| Current - Continuous Drain(Id) | 6A | |
| Pd - Power Dissipation | 1.4W | |
| RDS(on) | 140mΩ@2.5V | |
| Gate Threshold Voltage (Vgs(th)) | 1.4V | |
| Drain to Source Voltage | 20V | |
| Type | N-Channel + P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 87pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 642pF | |
| Gate Charge(Qg) | 15nC@8V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 98pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Packaging | UDFN2020-6 | |
| Current - Continuous Drain(Id) | 6A | |
| Pd - Power Dissipation | 1.4W | |
| RDS(on) | 140mΩ@2.5V | |
| Gate Threshold Voltage (Vgs(th)) | 1.4V | |
| Drain to Source Voltage | 20V |
| Type | Description | |
|---|---|---|
| Type | N-Channel + P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 87pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 642pF | |
| Gate Charge(Qg) | 15nC@8V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 98pF |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This MOSFET is designed to minimize the on-state resistance (RDS(ON)) yet maintain superior switching performance, which makes it ideal for high-efficiency power management applications.
Features
AI Translation
- C PCB Footprint of 4mm2
- Low On-Resistance
- Low Input Capacitance
- Low Profile, 0.6mm Maximum Height
- ESD Protected Gate
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Applications
AI Translation
- Load Switch
- Power Management Functions
- Portable Power Adaptors
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.148 | $ 0.74 |
| 50+ | $ 0.1442 | $ 7.21 |
| 150+ | $ 0.1417 | $ 21.26 |
| 500+ | $ 0.1392 | $ 69.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Packaging | UDFN2020-6 | |
| Current - Continuous Drain(Id) | 6A | |
| Pd - Power Dissipation | 1.4W | |
| RDS(on) | 140mΩ@2.5V | |
| Gate Threshold Voltage (Vgs(th)) | 1.4V | |
| Drain to Source Voltage | 20V | |
| Type | N-Channel + P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 87pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 642pF | |
| Gate Charge(Qg) | 15nC@8V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 98pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Packaging | UDFN2020-6 | |
| Current - Continuous Drain(Id) | 6A | |
| Pd - Power Dissipation | 1.4W | |
| RDS(on) | 140mΩ@2.5V | |
| Gate Threshold Voltage (Vgs(th)) | 1.4V | |
| Drain to Source Voltage | 20V |
| Type | Description | |
|---|---|---|
| Type | N-Channel + P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 87pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 642pF | |
| Gate Charge(Qg) | 15nC@8V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 98pF |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This MOSFET is designed to minimize the on-state resistance (RDS(ON)) yet maintain superior switching performance, which makes it ideal for high-efficiency power management applications.
Features
AI Translation
- C PCB Footprint of 4mm2
- Low On-Resistance
- Low Input Capacitance
- Low Profile, 0.6mm Maximum Height
- ESD Protected Gate
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Applications
AI Translation
- Load Switch
- Power Management Functions
- Portable Power Adaptors
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

