LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XP Power FASMA03SFR product image
Images for reference only

XP Power FASMA03SFRRoHS

Manufacturer
MPN
FASMA03SFR
LCSC Part #
C17623555
Packaging
-
Customer #
Key Attributes
Single-Phase Filter Power Entry Modules (PEM) RoHS
Datasheetpdf iconXP Power FASMA03SFR
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 15.3316$ 15.33
210+$ 6.1178$ 1284.74
490+$ 5.9133$ 2897.52
1,015+$ 5.8118$ 5898.98
Standard Packaging35/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/AC Power Connectors/Power Entry Modules (PEM)
ManufacturerXP Power
Packaging-
Leakage Current5uA
Filter TypeSingle-Phase Filter
Voltage - Input250V@AC
Mounting Type-

Introduction

AI Translation

FASM integrates an EMI filter with an IEC320-C14 inlet in a compact module, delivering excellent attenuation performance. For medical device applications, it features a low leakage current of 5μA at 250V AC. When installed in mains-powered equipment, it provides outstanding attenuation of conducted EMI from the mains supply while reducing any emissions conducted from the equipment back to the mains. Suitable for Class I appliances, all models feature a shielded metal enclosure and are equipped with discharge resistors to safely discharge filter capacitors upon power removal. Safety approvals for the passive filter are to EN60939-2, and for the EMI filter to ANSI/UL1283. The operating temperature range is -40℃ to +110℃, with full power operation available below +50℃.

Features

AI Translation
  • IECx320x - C14 filtered inlet
  • Screw mounting
  • Compact design
  • Suitable for medical applications
  • Rated current: 1A, 3A, 6A, and 10A
  • 6.3×0.8mm quick-connect terminals
  • Bleed resistor
  • Shielded metal housing
  • Wide operating temperature range

Applications

AI Translation

Medical Devices

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.