Sumida CD43NP-220MC
| Manufacturer | |
| MPN | CD43NP-220MC |
| LCSC Part # | C17623432 |
| Packaging | SMD,4.5x4mm |
| Customer # | |
| Key Attributes | FIXED IND 22uH 680mA 378mΩ SMD,4.5x4mm |
| Datasheet | Sumida CD43NP-220MC |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | SMD,4.5x4mm | |
| Current Rating | 680mA | |
| Inductance | 22uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 378mΩ | |
| Current - Saturation(Isat) | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | SMD,4.5x4mm | |
| Current Rating | 680mA |
| Type | Description | |
|---|---|---|
| Inductance | 22uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 378mΩ | |
| Current - Saturation(Isat) | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.454 | $ 1.45 |
| 200+ | $ 0.581 | $ 116.20 |
| 500+ | $ 0.5619 | $ 280.95 |
| 1,500+ | $ 0.5524 | $ 828.60 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | SMD,4.5x4mm | |
| Current Rating | 680mA | |
| Inductance | 22uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 378mΩ | |
| Current - Saturation(Isat) | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | SMD,4.5x4mm | |
| Current Rating | 680mA |
| Type | Description | |
|---|---|---|
| Inductance | 22uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 378mΩ | |
| Current - Saturation(Isat) | - |
Help & FeedbackShow similar products (0) >
C17623432 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| SDR0403-220ML | BOURNS | Direct | SMD,4.5x4mm | 17 | $ 0.7617 | ||
| SM4532-220MT | Shun Xiang Nuo | Similar | SMD,4.5x4mm | 1,100 | $0.0383 $0.0403 |

