ROHM IMZ2AT108
| Manufacturer | |
| MPN | IMZ2AT108 |
| LCSC Part # | C17623145 |
| Packaging | SC-74(SOT-457) |
| Customer # | |
| Key Attributes | 50V 120 300mW NPN+PNP 150mA SC-74(SOT-457) Bipolar Transistor Arrays RoHS |
| Datasheet | ROHM IMZ2AT108 |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | ROHM | |
| Packaging | SC-74(SOT-457) | |
| Current - Collector Cutoff | 100nA | |
| Collector - Emitter Voltage VCEO | 50V | |
| DC Current Gain | 120 | |
| Pd - Power Dissipation | 300mW | |
| Transition frequency(fT) | 180MHz;140MHz | |
| Vce Saturation(VCE(sat)) | 400mV | |
| type | NPN+PNP | |
| Current - Collector(Ic) | 150mA | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | ROHM | |
| Packaging | SC-74(SOT-457) | |
| Current - Collector Cutoff | 100nA | |
| Collector - Emitter Voltage VCEO | 50V | |
| DC Current Gain | 120 |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 300mW | |
| Transition frequency(fT) | 180MHz;140MHz | |
| Vce Saturation(VCE(sat)) | 400mV | |
| type | NPN+PNP | |
| Current - Collector(Ic) | 150mA | |
| Operating Temperature | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- EMT, UMT, or SMT package containing one 2SA1037AK and one 2SC2412K transistor.
- Compatible with EMT3, UMT3, or SMT3 automatic placement machines.
- Independent transistor elements eliminate interference.
- Reduces placement cost and board area by half.
Applications
AI Translation
General-purpose small-signal amplifier
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1227 | $ 0.12 |
| 200+ | $ 0.049 | $ 9.80 |
| 500+ | $ 0.0473 | $ 23.65 |
| 1,000+ | $ 0.0465 | $ 46.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | ROHM | |
| Packaging | SC-74(SOT-457) | |
| Current - Collector Cutoff | 100nA | |
| Collector - Emitter Voltage VCEO | 50V | |
| DC Current Gain | 120 | |
| Pd - Power Dissipation | 300mW | |
| Transition frequency(fT) | 180MHz;140MHz | |
| Vce Saturation(VCE(sat)) | 400mV | |
| type | NPN+PNP | |
| Current - Collector(Ic) | 150mA | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | ROHM | |
| Packaging | SC-74(SOT-457) | |
| Current - Collector Cutoff | 100nA | |
| Collector - Emitter Voltage VCEO | 50V | |
| DC Current Gain | 120 |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 300mW | |
| Transition frequency(fT) | 180MHz;140MHz | |
| Vce Saturation(VCE(sat)) | 400mV | |
| type | NPN+PNP | |
| Current - Collector(Ic) | 150mA | |
| Operating Temperature | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- EMT, UMT, or SMT package containing one 2SA1037AK and one 2SC2412K transistor.
- Compatible with EMT3, UMT3, or SMT3 automatic placement machines.
- Independent transistor elements eliminate interference.
- Reduces placement cost and board area by half.
Applications
AI Translation
General-purpose small-signal amplifier
C17623145 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |

