LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity AEC16-40SA product image
  • AEC16-40SA thumbnail 1
  • AEC16-40SA thumbnail 2
  • AEC16-40SA thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TE Connectivity AEC16-40SARoHS

Manufacturer
MPN
AEC16-40SA
LCSC Part #
C17622587
Packaging
P=5.41mm
Customer #
Key Attributes
Housing for Female Terminals, Wire-to-Wire, 40 Position, 5.41 mm Centerline, Sealable
Datasheetpdf iconTE Connectivity AEC16-40SA
Custom CablesMOQ 1pc
In-Stock: 5
5 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 32.6028$ 32.60
10+$ 31.6946$ 316.95
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTE Connectivity
PackagingP=5.41mm
Flame Retardant RatingUL94HB
Pitch5.41mm
With WingsWithout Fins
Number of Rows7
ColorBlack
Row Spacing5.4mm
With LockerNon-Latching
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging200
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.