Keystone 7379
| Manufacturer | |
| MPN | 7379 |
| LCSC Part # | C17621675 |
| Packaging | - |
| Customer # | |
| Key Attributes | Optic Spacers, Standoffs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Optic Spacers, Standoffs | |
| Manufacturer | Keystone | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Unique design separates leads and retains Tri-Lead and Bi-Lead components. Designed for PC board mounting of Tri-Lead and Bi-Lead T-1 and T-13/4 LEDS. Provides height control, lead retention and stability. Also suitable for mounting lamps, resistors, transistors, diodes, capacitors, etc.
Features
AI Translation
- Positive self-alignment of leads on .100 (.25) centers.
- No special tools required
- This features an internally tapered barrier which guides the leads and eliminates crimping or shorting.
- The bottom bosses serve the dual purpose of heat dissipation and easy post soldering cleanup.
- MATERIAL: Black PVC, UL Rated 94V-0
- MATERIAL: Natural Nylon, UL Rated 94V-2
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2349 | $ 0.23 |
| 200+ | $ 0.0937 | $ 18.74 |
| 500+ | $ 0.0906 | $ 45.30 |
| 1,000+ | $ 0.0891 | $ 89.10 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Optic Spacers, Standoffs | |
| Manufacturer | Keystone | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Unique design separates leads and retains Tri-Lead and Bi-Lead components. Designed for PC board mounting of Tri-Lead and Bi-Lead T-1 and T-13/4 LEDS. Provides height control, lead retention and stability. Also suitable for mounting lamps, resistors, transistors, diodes, capacitors, etc.
Features
AI Translation
- Positive self-alignment of leads on .100 (.25) centers.
- No special tools required
- This features an internally tapered barrier which guides the leads and eliminates crimping or shorting.
- The bottom bosses serve the dual purpose of heat dissipation and easy post soldering cleanup.
- MATERIAL: Black PVC, UL Rated 94V-0
- MATERIAL: Natural Nylon, UL Rated 94V-2
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

