Solid State System C137F
| Manufacturer |
Solid State System
Asian Brands |
| MPN | C137F |
| LCSC Part # | C17621301 |
| Packaging | TO-48 |
| Customer # | |
| Description | 40mA 50V TO-48 TRIACs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | Solid State System | |
| Packaging | TO-48 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 16.7553 | $ 16.76 |
200+ | $ 6.6858 | $ 1337.16 |
500+ | $ 6.4616 | $ 3230.80 |
1,000+ | $ 6.3526 | $ 6352.60 |
Standard Packaging 10/Full
Bag | ||
Better price for more quantity?
$