LINROSE ELECTRONICS SW19SSM233
| Manufacturer | |
| MPN | SW19SSM233 |
| LCSC Part # | C17621005 |
| Packaging | - |
| Customer # | |
| Key Attributes | 5A DPST-NO/NC Round Button Pushbutton Switches RoHS |
| Datasheet | LINROSE ELECTRONICS SW19SSM233 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | LINROSE ELECTRONICS | |
| Packaging | - | |
| Contact Current | 5A | |
| With Lamp | - | |
| Operating Temperature | -40℃~+80℃ | |
| Termination Style | - | |
| IP Rating | IP65 | |
| Circuit | DPST-NO/NC | |
| Actuator/Cap Color | Silver | |
| Actuator Style | Round Button |
| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | LINROSE ELECTRONICS | |
| Packaging | - | |
| Contact Current | 5A | |
| With Lamp | - | |
| Operating Temperature | -40℃~+80℃ |
| Type | Description | |
|---|---|---|
| Termination Style | - | |
| IP Rating | IP65 | |
| Circuit | DPST-NO/NC | |
| Actuator/Cap Color | Silver | |
| Actuator Style | Round Button |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 21.3236 | $ 21.32 |
| 200+ | $ 8.508 | $ 1701.60 |
| 500+ | $ 8.2247 | $ 4112.35 |
| 1,000+ | $ 8.0839 | $ 8083.90 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | LINROSE ELECTRONICS | |
| Packaging | - | |
| Contact Current | 5A | |
| With Lamp | - | |
| Operating Temperature | -40℃~+80℃ | |
| Termination Style | - | |
| IP Rating | IP65 | |
| Circuit | DPST-NO/NC | |
| Actuator/Cap Color | Silver | |
| Actuator Style | Round Button |
| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | LINROSE ELECTRONICS | |
| Packaging | - | |
| Contact Current | 5A | |
| With Lamp | - | |
| Operating Temperature | -40℃~+80℃ |
| Type | Description | |
|---|---|---|
| Termination Style | - | |
| IP Rating | IP65 | |
| Circuit | DPST-NO/NC | |
| Actuator/Cap Color | Silver | |
| Actuator Style | Round Button |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

