SMC SDUR2060W
| Manufacturer | SMCAsian Brands |
| MPN | SDUR2060W |
| LCSC Part # | C17620380 |
| Packaging | TO-247AC-2 |
| Customer # | |
| Key Attributes | 50ns 600V 1.7V@20A 20A TO-247AC-2 Single Diodes RoHS |
| Datasheet | SMC SDUR2060W |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | SMC | |
| Packaging | TO-247AC-2 | |
| Reverse Recovery Time (trr) | 50ns | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.7V@20A | |
| Reverse Leakage Current (Ir) | 5uA@600V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 20A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | SMC | |
| Packaging | TO-247AC-2 | |
| Reverse Recovery Time (trr) | 50ns | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.7V@20A | |
| Reverse Leakage Current (Ir) | 5uA@600V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 20A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ultra-fast switching
- High current capability
- Low reverse leakage current
- High surge current capability
- Lead-free device
- All SMC components traceable to wafer lot; additional testing available upon request
Applications
AI Translation
Antiparallel diodes for high-frequency switching devices, antisaturation diodes, snubber diodes, freewheeling diodes in converter and motor control circuits, rectifiers in SMPS, induction heating and melting, UPS, ultrasonic cleaners, and welding machines
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.9934 | $ 1.99 |
| 200+ | $ 0.7953 | $ 159.06 |
| 500+ | $ 0.7695 | $ 384.75 |
| 1,000+ | $ 0.7559 | $ 755.90 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | SMC | |
| Packaging | TO-247AC-2 | |
| Reverse Recovery Time (trr) | 50ns | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.7V@20A | |
| Reverse Leakage Current (Ir) | 5uA@600V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 20A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | SMC | |
| Packaging | TO-247AC-2 | |
| Reverse Recovery Time (trr) | 50ns | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.7V@20A | |
| Reverse Leakage Current (Ir) | 5uA@600V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 20A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ultra-fast switching
- High current capability
- Low reverse leakage current
- High surge current capability
- Lead-free device
- All SMC components traceable to wafer lot; additional testing available upon request
Applications
AI Translation
Antiparallel diodes for high-frequency switching devices, antisaturation diodes, snubber diodes, freewheeling diodes in converter and motor control circuits, rectifiers in SMPS, induction heating and melting, UPS, ultrasonic cleaners, and welding machines
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

