TDK B78304B1032A003
| Manufacturer | |
| MPN | B78304B1032A003 |
| LCSC Part # | C17619991 |
| Packaging | SMD-6P,8x7mm |
| Customer # | |
| Description | 500V 10mH 1:1:1 SMD-6P,8x7mm Switching Converter, SMPS Transformers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Transformers/Switching Converter, SMPS Transformers | |
| Manufacturer | TDK | |
| Packaging | SMD-6P,8x7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504321000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 900 |
| Sales Unit | Piece |
In-Stock:
1
1
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 5.9525 | $ 5.95 |
10+ | $ 5.813 | $ 58.13 |
30+ | $ 5.72 | $ 171.60 |
100+ | $ 5.627 | $ 562.70 |
Standard Packaging 900/Full
Reel | ||
Better price for more quantity?
$