Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | MOLEX | |
| Packaging | Through Hole,Right Angle | |
| Connector Type | Right Angle | |
| Reference Series | Micro-Fit(MX 3.0) | |
| Voltage Rating (Max) | 600V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 5 | |
| Number of Rows | 2 | |
| Pitch | 3mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 8.5A | |
| Supplementary Features | Harpoon Contact (Plastic) | |
| Number of PINs | 10P | |
| Contact Plating | Gold | |
| Operating Temperature | -40℃~+105℃ | |
| Color | Black | |
| X-Length of Bottom Edge on Board (Spacing Line) | 18.65mm | |
| Pin Structure | 2x5P | |
| Row Spacing | 3mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | MOLEX | |
| Packaging | Through Hole,Right Angle | |
| Connector Type | Right Angle | |
| Reference Series | Micro-Fit(MX 3.0) | |
| Voltage Rating (Max) | 600V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 5 | |
| Number of Rows | 2 | |
| Pitch | 3mm |
| Type | Description | |
|---|---|---|
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 8.5A | |
| Supplementary Features | Harpoon Contact (Plastic) | |
| Number of PINs | 10P | |
| Contact Plating | Gold | |
| Operating Temperature | -40℃~+105℃ | |
| Color | Black | |
| X-Length of Bottom Edge on Board (Spacing Line) | 18.65mm | |
| Pin Structure | 2x5P | |
| Row Spacing | 3mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.4364 | $ 4.44 |
| 200+ | $ 1.7712 | $ 354.24 |
| 500+ | $ 1.7113 | $ 855.65 |
| 1,224+ | $ 1.6821 | $ 2058.89 |
Standard Packaging1224/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | MOLEX | |
| Packaging | Through Hole,Right Angle | |
| Connector Type | Right Angle | |
| Reference Series | Micro-Fit(MX 3.0) | |
| Voltage Rating (Max) | 600V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 5 | |
| Number of Rows | 2 | |
| Pitch | 3mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 8.5A | |
| Supplementary Features | Harpoon Contact (Plastic) | |
| Number of PINs | 10P | |
| Contact Plating | Gold | |
| Operating Temperature | -40℃~+105℃ | |
| Color | Black | |
| X-Length of Bottom Edge on Board (Spacing Line) | 18.65mm | |
| Pin Structure | 2x5P | |
| Row Spacing | 3mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | MOLEX | |
| Packaging | Through Hole,Right Angle | |
| Connector Type | Right Angle | |
| Reference Series | Micro-Fit(MX 3.0) | |
| Voltage Rating (Max) | 600V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 5 | |
| Number of Rows | 2 | |
| Pitch | 3mm |
| Type | Description | |
|---|---|---|
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 8.5A | |
| Supplementary Features | Harpoon Contact (Plastic) | |
| Number of PINs | 10P | |
| Contact Plating | Gold | |
| Operating Temperature | -40℃~+105℃ | |
| Color | Black | |
| X-Length of Bottom Edge on Board (Spacing Line) | 18.65mm | |
| Pin Structure | 2x5P | |
| Row Spacing | 3mm |
Help & FeedbackShow similar products (0) >
C17618859 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 430451000 | MOLEX | Through Hole,Right Angle,P=3mm | 2,548 | $ 0.9498 | ||
| 430451023 | MOLEX | Through Hole,Right Angle,P=3mm | 2 | $ 5.6946 | ||
| 430451001 | MOLEX | Through Hole,Right Angle,P=3mm | 0 | $ 1.9388 | ||
| 430451022 | MOLEX | Through Hole,Right Angle | 0 | $ 7.2225 | ||
| 430451021 | MOLEX | Through Hole,Right Angle,P=3mm | 0 | $ 1.6017 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

