TOSHIBA RN2703JE(TE85L,F)
| Manufacturer | |
| MPN | RN2703JE(TE85L,F) |
| LCSC Part # | C17617974 |
| Packaging | SOT-553 |
| Customer # | |
| Key Attributes | TRANS PREBIAS PNP 50V SOT-553 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays, Pre-Biased | |
| Manufacturer | TOSHIBA | |
| Packaging | SOT-553 | |
| Emitter-Base Voltage VEBO | 10V | |
| DC Current Gain | 70 | |
| type | PNP | |
| Input Resistor | 22kΩ | |
| Resistor Ratio | 1 | |
| Number | 2 PNP Pre-Biased (Emitter-Coupled) | |
| Pd - Power Dissipation | 100mW | |
| Input Voltage (VI(on)@Ic,Vce) | 3V@5mA,0.2V | |
| Current - Collector(Ic) | 100mA | |
| Collector - Emitter Voltage VCEO | 50V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Switching, Inverter Circuit, Interface Circuit and Driver Circuit Applications. Two devices are incorporated into an Extreme-Super-Mini (5-pin) package. Incorporating a bias resistor into a transistor reduces parts count. Reducing the parts count enables the manufacture of ever more compact equipment and lowers assembly cost. Complementary to RN1701JE to RN1706JE
Features
AI Translation
- Two devices are incorporated into an Extreme-Super-Mini (5-pin) package.
- Incorporating a bias resistor into a transistor reduces parts count.
- Reducing the parts count enables the manufacture of ever more compact equipment and lowers assembly cost.
- Complementary to RN1701JE to RN1706JE
Applications
AI Translation
- Switching
- Inverter Circuit
- Interface Circuit
- Driver Circuit
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1759 | $ 0.18 |
| 10+ | $ 0.14 | $ 1.40 |
| 30+ | $ 0.1246 | $ 3.74 |
| 100+ | $ 0.1054 | $ 10.54 |
| 500+ | $ 0.0969 | $ 48.45 |
| 1,000+ | $ 0.0917 | $ 91.70 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays, Pre-Biased | |
| Manufacturer | TOSHIBA | |
| Packaging | SOT-553 | |
| Emitter-Base Voltage VEBO | 10V | |
| DC Current Gain | 70 | |
| type | PNP | |
| Input Resistor | 22kΩ | |
| Resistor Ratio | 1 | |
| Number | 2 PNP Pre-Biased (Emitter-Coupled) | |
| Pd - Power Dissipation | 100mW | |
| Input Voltage (VI(on)@Ic,Vce) | 3V@5mA,0.2V | |
| Current - Collector(Ic) | 100mA | |
| Collector - Emitter Voltage VCEO | 50V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Switching, Inverter Circuit, Interface Circuit and Driver Circuit Applications. Two devices are incorporated into an Extreme-Super-Mini (5-pin) package. Incorporating a bias resistor into a transistor reduces parts count. Reducing the parts count enables the manufacture of ever more compact equipment and lowers assembly cost. Complementary to RN1701JE to RN1706JE
Features
AI Translation
- Two devices are incorporated into an Extreme-Super-Mini (5-pin) package.
- Incorporating a bias resistor into a transistor reduces parts count.
- Reducing the parts count enables the manufacture of ever more compact equipment and lowers assembly cost.
- Complementary to RN1701JE to RN1706JE
Applications
AI Translation
- Switching
- Inverter Circuit
- Interface Circuit
- Driver Circuit
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

