API Delevan 5HCR-50
| Manufacturer | |
| MPN | 5HCR-50 |
| LCSC Part # | C17617634 |
| Packaging | Through Hole,D22.2xL28.6mm |
| Customer # | |
| Key Attributes | FIXED IND 50uH 5A 30mΩ Through Hole,D22.2xL28.6mm |
| Datasheet | API Delevan 5HCR-50 |
| Alternative Parts | 6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | Through Hole,D22.2xL28.6mm | |
| Current Rating | 5A | |
| Inductance | 50uH | |
| Tolerance | ±10% | |
| Frequency - Self Resonant | - | |
| DC Resistance(DCR) | 30mΩ | |
| Current - Saturation(Isat) | 10A | |
| Q @ Frequency | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | Through Hole,D22.2xL28.6mm | |
| Current Rating | 5A | |
| Inductance | 50uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| Frequency - Self Resonant | - | |
| DC Resistance(DCR) | 30mΩ | |
| Current - Saturation(Isat) | 10A | |
| Q @ Frequency | - |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 59.753 | $ 59.75 |
| 200+ | $ 23.8429 | $ 4768.58 |
| 500+ | $ 23.0457 | $ 11522.85 |
| 1,000+ | $ 22.6518 | $ 22651.80 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | Through Hole,D22.2xL28.6mm | |
| Current Rating | 5A | |
| Inductance | 50uH | |
| Tolerance | ±10% | |
| Frequency - Self Resonant | - | |
| DC Resistance(DCR) | 30mΩ | |
| Current - Saturation(Isat) | 10A | |
| Q @ Frequency | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | Through Hole,D22.2xL28.6mm | |
| Current Rating | 5A | |
| Inductance | 50uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| Frequency - Self Resonant | - | |
| DC Resistance(DCR) | 30mΩ | |
| Current - Saturation(Isat) | 10A | |
| Q @ Frequency | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 5HC-50 | API Delevan | Through Hole,D22.2xL28.6mm | 0 | $ 59.753 | ||
| CTHR5F-500K | Central | - | 0 | $ 6.038 | ||
| IH05EB500K | VISHAY | Through Hole,D21.3xL28.6mm | 0 | $ 16.4583 | ||
| CTHR10F-500K | Central | - | 0 | $ 5.2745 | ||
| CTHR15F-500K | Central | - | 0 | $ 8.6077 | ||
| IH15EB500K | VISHAY | Through Hole,D25.4xL41.3mm | 0 | $ 20.1285 |

