API Delevan 160-822JS
| Manufacturer | |
| MPN | 160-822JS |
| LCSC Part # | C17616349 |
| Packaging | SMD,3.8x3.1mm |
| Customer # | |
| Key Attributes | FIXED IND 8.2uH 230mA 2.4Ω SMD,3.8x3.1mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | SMD,3.8x3.1mm | |
| Current Rating | 230mA | |
| Inductance | 8.2uH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 2.4Ω | |
| Current - Saturation(Isat) | - | |
| Ratings | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 60.9035 | $ 60.90 |
| 200+ | $ 24.3014 | $ 4860.28 |
| 500+ | $ 23.4896 | $ 11744.80 |
| 1,000+ | $ 23.0882 | $ 23088.20 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

