LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 878315021 product image
Images for reference only

MOLEX 878315021RoHS

Manufacturer
MPN
878315021
LCSC Part #
C17615718
Packaging
Through Hole
Customer #
Key Attributes
2 -55℃~+105℃ 2mm Through Hole Headers, Male Pins RoHS
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerMOLEX
PackagingThrough Hole
Number of Rows2
Mounting TypeThrough Hole
Contact MaterialPhosphor bronze
Operating Temperature-55℃~+105℃
Contact PlatingTin
Row Spacing2mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.3786$ 3.38
200+$ 1.3478$ 269.56
500+$ 1.3031$ 651.55
1,000+$ 1.2816$ 1281.60
Standard Packaging1000/Full Tube
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.