LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EVERLIGHT ELD213(TA) product image
  • ELD213(TA) thumbnail 1
  • ELD213(TA) thumbnail 2
  • ELD213(TA) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EVERLIGHT ELD213(TA)RoHS

Manufacturer
MPN
ELD213(TA)
LCSC Part #
C17615507
Packaging
SOP-8
Customer #
Key Attributes
OPTOISOLATOR 3.75kV 2CH TRANS SOP-8
Datasheetpdf iconEVERLIGHT ELD213(TA)
In-Stock: 1
1 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5084$ 0.51
10+$ 0.4045$ 4.05
30+$ 0.3596$ 10.79
100+$ 0.3038$ 30.38
500+$ 0.2774$ 138.70
1,000+$ 0.2635$ 263.50
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerEVERLIGHT
PackagingSOP-8
Fall time2.2us
Rise time1.6us
Output Current50mA
Vce Saturation(VCE(sat))400mV@10mA,2.5mA
Load Voltage80V
Reverse Voltage9V
Current transfer ratio-;100%
Voltage - Forward(Vf)1.2V
Number of Channels2
Operating Temperature-55℃~+110℃
Output TypePhototransistor
Input type-
Isolation Voltage(Vrms)3.75kV
Features-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The ELD20X and ELD21X series contain two infrared emitting diodes optically coupled to two phototransistor detectors. The devices are packaged in an 8-pin small outline package which conforms to the standard SO-8 footprint.

Features

AI Translation
  • Dual channel coupler
  • Current transfer ratios offered in narrow ranges ELD205: 40 - 80% ELD211: > 20% ELD206: 63 - 125% ELD213: > 100% ELD207: 100 - 200% ELD217: > 100%
  • High isolation voltage between input and output Viso ι = 3750 Vrms
  • Operating temperature range of -55 to +110°C
  • High BVceo of 80V
  • Standard SO-8 footprint package
  • Pb free and RoHS compliant.
  • UL approved (No. E214129)
  • VDE approval (No. 40028116)
  • SEMKO approved
  • NEMKO approved
  • DEMKO approved
  • FIMKO approved
  • CSA approved (No. 2007189)

Applications

AI Translation
  • Feedback Control Circuits
  • Interfacing and coupling systems of different potentials and impedances
  • General Purpose Switching Circuits
  • Monitor and Detection Circuits