VISHAY CNY17F-4X007
| Manufacturer | |
| MPN | CNY17F-4X007 |
| LCSC Part # | C17615415 |
| Packaging | SMD-6P |
| Customer # | |
| Key Attributes | 50mA 250mV@10mA,2.5mA 70V 6V 1.39V DC SMD-6P Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet | VISHAY CNY17F-4X007 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | VISHAY | |
| Packaging | SMD-6P | |
| Rise time | 4.6us | |
| Output Current | 50mA | |
| Fall time | 15us | |
| Vce Saturation(VCE(sat)) | 250mV@10mA,2.5mA | |
| Operating Temperature | -55℃~+110℃ | |
| Load Voltage | 70V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 160%;320% | |
| Voltage - Forward(Vf) | 1.39V | |
| Forward Current(If) | 60mA | |
| Number of Channels | - | |
| Total Power Dissipation(Pd) | 250mW | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | VISHAY | |
| Packaging | SMD-6P | |
| Rise time | 4.6us | |
| Output Current | 50mA | |
| Fall time | 15us | |
| Vce Saturation(VCE(sat)) | 250mV@10mA,2.5mA | |
| Operating Temperature | -55℃~+110℃ | |
| Load Voltage | 70V | |
| Reverse Voltage | 6V |
| Type | Description | |
|---|---|---|
| Current transfer ratio | 160%;320% | |
| Voltage - Forward(Vf) | 1.39V | |
| Forward Current(If) | 60mA | |
| Number of Channels | - | |
| Total Power Dissipation(Pd) | 250mW | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
Introduction
CNY17F is an optocoupler consisting of a gallium arsenide infrared emitting diode and a silicon planar phototransistor detector, housed in a plastic DIP-6 package. This coupling device is suitable for signal transmission between two electrically isolated circuits. The potential difference between the circuits to be coupled must not exceed the maximum permissible reference voltage. Compared to the CNY17 series, the F-type has an unconnected base terminal, which significantly improves common-mode interference immunity.
Features
- Isolation test voltage 5000V rms
- No base terminal connection, improved common-mode interface immunity
- Long-term stability
- Industry-standard DIP package
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5362 | $ 0.54 |
| 200+ | $ 0.2136 | $ 42.72 |
| 500+ | $ 0.2076 | $ 103.80 |
| 1,000+ | $ 0.203 | $ 203.00 |
Standard Packaging2000/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | VISHAY | |
| Packaging | SMD-6P | |
| Rise time | 4.6us | |
| Output Current | 50mA | |
| Fall time | 15us | |
| Vce Saturation(VCE(sat)) | 250mV@10mA,2.5mA | |
| Operating Temperature | -55℃~+110℃ | |
| Load Voltage | 70V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 160%;320% | |
| Voltage - Forward(Vf) | 1.39V | |
| Forward Current(If) | 60mA | |
| Number of Channels | - | |
| Total Power Dissipation(Pd) | 250mW | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | VISHAY | |
| Packaging | SMD-6P | |
| Rise time | 4.6us | |
| Output Current | 50mA | |
| Fall time | 15us | |
| Vce Saturation(VCE(sat)) | 250mV@10mA,2.5mA | |
| Operating Temperature | -55℃~+110℃ | |
| Load Voltage | 70V | |
| Reverse Voltage | 6V |
| Type | Description | |
|---|---|---|
| Current transfer ratio | 160%;320% | |
| Voltage - Forward(Vf) | 1.39V | |
| Forward Current(If) | 60mA | |
| Number of Channels | - | |
| Total Power Dissipation(Pd) | 250mW | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
Introduction
CNY17F is an optocoupler consisting of a gallium arsenide infrared emitting diode and a silicon planar phototransistor detector, housed in a plastic DIP-6 package. This coupling device is suitable for signal transmission between two electrically isolated circuits. The potential difference between the circuits to be coupled must not exceed the maximum permissible reference voltage. Compared to the CNY17 series, the F-type has an unconnected base terminal, which significantly improves common-mode interference immunity.
Features
- Isolation test voltage 5000V rms
- No base terminal connection, improved common-mode interface immunity
- Long-term stability
- Industry-standard DIP package
C17615415 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CNY17F-4X007T | VISHAY | SMD-6P | 0 | $ 0.2296 |

