Triad Magnetics FS56-650-C2
| Manufacturer | |
| MPN | FS56-650-C2 |
| LCSC Part # | C17614722 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Through Hole Power Transformers RoHS |
| Datasheet | Triad Magnetics FS56-650-C2 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | Triad Magnetics | |
| Packaging | Through Hole | |
| Tolerance | - | |
| Height | 41.5mm | |
| Secondary Winding | 2 | |
| Primary Winding(s) | 2 | |
| Isolation Voltage(Vrms) | 4.2kV | |
| Secondary Side Voltage | 28V;56V | |
| Output Current | 1.3A;650mA | |
| Primary Side Voltage | 115V;230V |
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | Triad Magnetics | |
| Packaging | Through Hole | |
| Tolerance | - | |
| Height | 41.5mm | |
| Secondary Winding | 2 |
| Type | Description | |
|---|---|---|
| Primary Winding(s) | 2 | |
| Isolation Voltage(Vrms) | 4.2kV | |
| Secondary Side Voltage | 28V;56V | |
| Output Current | 1.3A;650mA | |
| Primary Side Voltage | 115V;230V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 36.007 | $ 36.01 |
| 200+ | $ 14.3679 | $ 2873.58 |
| 496+ | $ 13.887 | $ 6887.95 |
| 1,000+ | $ 13.6505 | $ 13650.50 |
Standard Packaging8/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | Triad Magnetics | |
| Packaging | Through Hole | |
| Tolerance | - | |
| Height | 41.5mm | |
| Secondary Winding | 2 | |
| Primary Winding(s) | 2 | |
| Isolation Voltage(Vrms) | 4.2kV | |
| Secondary Side Voltage | 28V;56V | |
| Output Current | 1.3A;650mA | |
| Primary Side Voltage | 115V;230V |
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | Triad Magnetics | |
| Packaging | Through Hole | |
| Tolerance | - | |
| Height | 41.5mm | |
| Secondary Winding | 2 |
| Type | Description | |
|---|---|---|
| Primary Winding(s) | 2 | |
| Isolation Voltage(Vrms) | 4.2kV | |
| Secondary Side Voltage | 28V;56V | |
| Output Current | 1.3A;650mA | |
| Primary Side Voltage | 115V;230V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504321000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504321000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

