Chilisin BPDR000606206R2M00
| Manufacturer | ChilisinAsian Brands |
| MPN | BPDR000606206R2M00 |
| LCSC Part # | C17614509 |
| Packaging | SMD,5.7x5.7mm |
| Customer # | |
| Key Attributes | FIXED IND 6.2uH 1.4A 96mΩ SMD,5.7x5.7mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | SMD,5.7x5.7mm | |
| Current Rating | 1.4A | |
| Inductance | 6.2uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 1.4A | |
| DC Resistance(DCR) | 96mΩ | |
| Ratings | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- RoHS, Halogen Free and REACH Compliance
- Magnetic shielded
- Various package size and wide inductance range
Applications
AI Translation
- AP Routers
- STBs
- LCD TVs and monitors
- Game consoles
- LED lightings
- DC/DC converters
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9573 | $ 0.96 |
| 200+ | $ 0.3817 | $ 76.34 |
| 500+ | $ 0.3696 | $ 184.80 |
| 1,000+ | $ 0.3636 | $ 363.60 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

