LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
PANASONIC LC-100-BL0010-A-P-PN product image
Zdjęcia poglądowe

PANASONIC LC-100-BL0010-A-P-PN

Producent
Nr części prod.
LC-100-BL0010-A-P-PN
Nr LCSC
C17614242
Opak.
-
Numer Klienta
Klucz. cechy
Photointerrupters - Slot Type - Logic Output RoHS
Karta KatalogowaPANASONIC LC-100-BL0010-A-P-PN
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni

Opis

Tłumaczenie AI

In addition to through-beam and reflector-type sensors, reflective sensors, and fiber optic photoelectric sensors, we also offer laser and eddy current analog sensors that deliver precise measurements even in the most demanding applications. Our product range also includes safety sensors, photoelectric sensors for special applications, inductive proximity switches, miniature pressure sensors for relative or differential pressure measurement, and ionizers for electrostatic discharge applications. We continuously strive to optimize our service department to respond quickly to customer needs. Whether you have specific application requirements or simply need technical information, we are always ready to provide advice and assistance.

Funkcje

Tłumaczenie AI
  • Dual digital display for simultaneous viewing of threshold and incident light intensity, simplifying the setting process for various values.
  • Commercial M8 connector significantly reduces post-purchase processing cost and time. Three-tier structure supports settings from basic to advanced. Settings are divided into three levels for clearer operation: normal operation settings in "Run Mode," basic settings in "Setting Mode," and advanced functions in "Expert Mode," making configuration easier to understand and execute.
  • FX-301(P) (red LED type) version upgrade improves upon the standard model with enhanced sensing stability and convenient features such as emission level selection.

Zastosowania

Tłumaczenie AI

Wafer inspection, glass breakage/crack detection, long-distance detection, vacuum chamber glass substrate inspection, robot hand glass substrate inspection